Isolated Through Hole DC / DC Converters:
127 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,570 $ 5+ 40,380 $ 10+ 39,200 $ 50+ 38,450 $ 100+ 37,710 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ 41,570 $ 5+ 40,380 $ 10+ 39,200 $ 50+ 37,620 $ 100+ 36,920 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ 35,890 $ 10+ 31,670 $ 25+ 29,780 $ 50+ 29,780 $ 100+ 29,780 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ 41,790 $ 5+ 40,590 $ 10+ 39,400 $ 50+ 37,800 $ 100+ 35,380 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ 25,930 $ 5+ 25,190 $ 10+ 24,470 $ 50+ 23,500 $ 100+ 22,010 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ 40,770 $ 10+ 35,320 $ 25+ 33,230 $ 50+ 33,230 $ 100+ 33,230 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 35,890 $ 10+ 27,160 $ 25+ 25,580 $ 50+ 25,580 $ 100+ 25,580 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 5V | - | Fixed | 11.1mm | - | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ 36,740 $ 5+ 32,340 $ 10+ 27,010 $ 50+ 24,370 $ 100+ 23,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 12V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
TRACO POWER | Each | 1+ 61,330 $ 10+ 54,960 $ 25+ 51,680 $ 50+ 51,680 $ 100+ 51,680 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ 70,480 $ 25+ 64,830 $ 50+ 60,460 $ 100+ 58,580 $ 250+ 56,700 $ | Min : 1 / Mult : 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ 44,010 $ 10+ 39,440 $ 25+ 37,090 $ 50+ 37,090 $ 100+ 37,090 $ | Min : 1 / Mult : 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 25,020 $ 5+ 24,910 $ 10+ 24,750 $ 25+ 24,480 $ 50+ 23,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 5.7kV | 5V | - | Fixed | 28.12mm | - | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
TRACO POWER | Each | 1+ 39,480 $ 10+ 32,810 $ 25+ 30,890 $ 50+ 30,890 $ 100+ 30,890 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
Each | 1+ 25,830 $ 10+ 24,610 $ 25+ 23,860 $ | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | - | -15V | - | 300mA | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
85AJ5200 RoHS | TRACO POWER | Each | 1+ 48,960 $ | Min : 1 / Mult : 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||
11AM9775 RoHS | Each | 1+ 19,490 $ 10+ 16,800 $ 25+ 15,950 $ 50+ 15,360 $ 100+ 14,810 $ | Min : 1 / Mult : 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | - | 1.6kV | 24V | - | Fixed | 10mm | - | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | ||||
Each | 1+ 54,900 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | - | -15V | - | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ 21,850 $ 5+ 21,240 $ 10+ 20,620 $ 25+ 19,800 $ 100+ 18,570 $ | Min : 1 / Mult : 1 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ 34,670 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 12,580 $ 5+ 12,220 $ 10+ 11,870 $ 25+ 11,400 $ 100+ 10,680 $ | Min : 1 / Mult : 1 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | - | -3.3V | - | 300mA | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | |||||
Each | 1+ 35,910 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | TDL 3 Series | |||||
Each | 1+ 35,910 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | TDL 3 Series | |||||
Each | 1+ 36,160 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI | |||||
Each | 1+ 12,580 $ 5+ 12,220 $ 10+ 11,870 $ 25+ 11,400 $ 100+ 10,680 $ | Min : 1 / Mult : 1 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | - | -3.3V | - | 300mA | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | |||||
Each | 1+ 35,910 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | TDL 3 Series |