Isolated Through Hole DC / DC Converters:
39 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,950 $ 5+ 15,500 $ 10+ 15,040 $ 50+ 14,400 $ 100+ 13,500 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 15,950 $ 5+ 15,500 $ 10+ 15,040 $ 50+ 14,400 $ 100+ 13,500 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 15,950 $ 5+ 15,500 $ 10+ 15,040 $ 50+ 14,400 $ 100+ 13,500 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 17,800 $ 5+ 17,280 $ 10+ 16,770 $ 50+ 16,090 $ 100+ 15,060 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 27,070 $ 5+ 23,810 $ 10+ 19,910 $ 50+ 17,950 $ 100+ 17,600 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | - | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ 19,030 $ 5+ 18,480 $ 10+ 17,950 $ 50+ 17,230 $ 100+ 16,140 $ | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | - | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ 25,470 $ 5+ 22,370 $ 10+ 18,640 $ 50+ 16,770 $ 100+ 16,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ 12,580 $ 5+ 12,220 $ 10+ 11,870 $ 25+ 11,400 $ 100+ 10,680 $ | Min : 1 / Mult : 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | |||||
Each | 1+ 12,330 $ 5+ 11,990 $ 10+ 11,640 $ 25+ 11,170 $ 100+ 10,470 $ | Min : 1 / Mult : 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | |||||
TRACO POWER | Each | 1+ 20,010 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 5V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
Each | 25+ 10,550 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | UL | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | - | |||||
Each | 10+ 15,450 $ 25+ 14,840 $ 100+ 13,900 $ | Min : 20 / Mult : 20 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | - | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
TRACO POWER | Each | 1+ 20,010 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 24V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||
51R5257 RoHS | Each | 1+ 42,440 $ | Min : 10 / Mult : 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | - | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 10.8V | 13.2V | THI 2M Series | ||||
Each | 1+ 42,440 $ | Min : 10 / Mult : 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 4.5V | 5.5V | - | |||||
Each | 25+ 13,200 $ 50+ 12,790 $ 100+ 12,400 $ 250+ 12,000 $ | Min : 25 / Mult : 25 | - | SIP | - | 2W | 2 Output | 15V | 66mA | -15V | 66mA | - | - | - | - | Fixed | - | Through Hole | - | - | 21.6V | 26.4V | - | |||||
Each | 10+ 25,590 $ 25+ 25,120 $ 50+ 24,330 $ 100+ 21,980 $ 250+ 21,660 $ | Min : 15 / Mult : 15 | - | Mini DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 6kV | 5V | - | Fixed | - | Through Hole | - | - | 4.5V | 5.5V | - | |||||
Each | 1+ 25,470 $ 5+ 22,370 $ 10+ 18,640 $ 50+ 16,770 $ 100+ 16,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 10+ 25,590 $ 25+ 25,120 $ 50+ 24,330 $ 100+ 21,980 $ 250+ 21,660 $ | Min : 15 / Mult : 15 | - | Mini DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 6kV | 12V | - | Fixed | - | Through Hole | - | - | 10.8V | 13.2V | - | |||||
Each | 25+ 12,100 $ 50+ 10,720 $ 100+ 10,640 $ 250+ 10,570 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | UL | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | - | |||||
Each | 25+ 12,940 $ 50+ 11,810 $ 100+ 11,150 $ 250+ 10,870 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 15V | - | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | |||||
Each | 10+ 21,900 $ 25+ 21,030 $ 100+ 19,710 $ | Min : 20 / Mult : 20 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 21.85mm | Through Hole | 10.6mm | 9.2mm | 4.5V | 9V | - | |||||
Each | 25+ 11,210 $ 50+ 10,220 $ 100+ 9,660 $ 250+ 9,410 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | - | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ 11,760 $ 50+ 10,720 $ 100+ 10,140 $ 250+ 9,870 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | - | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 13,510 $ 50+ 12,320 $ 100+ 11,650 $ 250+ 11,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 5V | - | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series |