Isolated Through Hole DC / DC Converters:

16 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
01AJ9635

RoHS

Date/Lot Code

Each
1+
23,580 $
5+
23,520 $
10+
23,440 $
25+
23,310 $
50+
23,020 $
Plus de tarifs
Min : 1 / Mult : 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
MGJ2 Series
93K0683

RoHS

Each
1+
10,920 $
10+
9,960 $
25+
9,330 $
50+
8,770 $
100+
8,440 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
12V
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
01AJ9630

RoHS

Each
1+
23,580 $
5+
23,520 $
10+
23,440 $
25+
23,310 $
50+
23,020 $
Plus de tarifs
Min : 1 / Mult : 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
93K0677

RoHS

Each
1+
12,790 $
10+
9,730 $
25+
9,160 $
50+
9,160 $
100+
9,160 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
5V
Fixed
7.6mm
-
10.2mm
19.5mm
4.5V
5.5V
TMH Series
93K0689

RoHS

Each
1+
12,760 $
10+
9,720 $
25+
9,160 $
50+
9,160 $
100+
9,160 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
24V
Fixed
7.6mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
41AH2232

RoHS

Each
1+
10,370 $
10+
9,430 $
25+
8,840 $
50+
8,840 $
100+
8,840 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1.5kV
24V
Fixed
7.6mm
-
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
01AJ9637

RoHS

Date/Lot Code

Each
1+
3,480 $
5+
3,480 $
10+
3,480 $
25+
3,480 $
50+
3,480 $
Plus de tarifs
Min : 1 / Mult : 1
Gate Drive
SIP
1:1
2W
2 Output
17V
80mA
-9V
80mA
Unregulated
5.2kV
24V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
MGJ2 Series
45Y2406

RoHS

Each
1+
58,290 $
Min : 1 / Mult : 1
ITE
DIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
55AH0093

RoHS

Each
1+
7,430 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1.5kV
12V
Fixed
7.6mm
Through Hole
10.2mm
19.55mm
10.8V
13.2V
TBA 2
55AH0087

RoHS

Each
1+
7,430 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1.5kV
5V
Fixed
7.6mm
Through Hole
10.2mm
19.55mm
4.5V
5.5V
TBA 2
01AJ9631

RoHS

Each
1+
3,480 $
5+
3,480 $
10+
3,480 $
25+
3,480 $
50+
3,480 $
Plus de tarifs
Min : 1 / Mult : 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-3.5V
80mA
Unregulated
5.2kV
5V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
01AJ9638

RoHS

Date/Lot Code

Each
1+
3,480 $
5+
3,480 $
10+
3,480 $
25+
3,480 $
50+
3,480 $
Plus de tarifs
Min : 1 / Mult : 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
24V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
MGJ2 Series
01AJ9634

RoHS

Each
1+
12,640 $
5+
12,640 $
10+
12,640 $
25+
12,640 $
50+
12,640 $
Plus de tarifs
Min : 1 / Mult : 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-3.5V
80mA
Unregulated
5.2kV
12V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
MGJ2 Series
01AJ9633

RoHS

Each
25+
11,500 $
50+
11,210 $
100+
10,650 $
250+
9,970 $
Min : 25 / Mult : 25
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
12V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
MGJ2 Series
01AJ9639

RoHS

Each
25+
11,500 $
50+
11,210 $
100+
10,650 $
250+
9,970 $
Min : 25 / Mult : 25
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-3.5V
80mA
Unregulated
5.2kV
24V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
MGJ2 Series
54X3769

RoHS

Each
1+
58,290 $
Min : 10 / Mult : 10
ITE
DIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Regulated
2.5kV
24V
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER