Isolated Through Hole DC / DC Converters:
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 108,240 $ | Min : 1 / Mult : 1 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | - | |||||
Each | 10+ 72,160 $ 25+ 69,290 $ 100+ 64,970 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 1+ 129,700 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ 129,700 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ 129,700 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ 108,240 $ | Min : 10 / Mult : 10 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | - | |||||
Each | 1+ 111,980 $ 25+ 106,870 $ 50+ 104,020 $ 100+ 100,620 $ 250+ 97,210 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 48V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | AEE15W-M Series | |||||
Each | 10+ 72,160 $ 25+ 69,290 $ 100+ 64,970 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | |||||
Each | 1+ 112,580 $ 25+ 107,430 $ 50+ 104,580 $ 100+ 101,150 $ 250+ 97,710 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 112,580 $ 25+ 107,430 $ 50+ 104,580 $ 100+ 101,150 $ 250+ 97,710 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ 111,980 $ 25+ 106,870 $ 50+ 104,020 $ 100+ 100,620 $ 250+ 97,210 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 24V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | AEE15W-M Series | |||||
Each | 10+ 83,900 $ 25+ 80,570 $ 100+ 75,560 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | JWK25 Series | |||||
Each | 10+ 70,750 $ 25+ 67,930 $ 100+ 63,710 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | |||||
Each | 25+ 78,260 $ 100+ 73,400 $ | Min : 30 / Mult : 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JWK25 Series | |||||
Each | 1+ 111,980 $ 25+ 106,870 $ 50+ 104,020 $ 100+ 100,620 $ 250+ 97,210 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 12V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | AEE15W-M Series |