Isolated Through Hole DC / DC Converters:

100 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
54AK5499

RoHS

Date/Lot Code

Each
1+
20,900 $
5+
20,510 $
Min : 1 / Mult : 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
27AM0063

RoHS

Each
1+
14,650 $
10+
14,380 $
25+
14,100 $
50+
13,700 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0062

RoHS

Each
1+
20,950 $
10+
19,550 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0071

RoHS

Each
1+
20,950 $
10+
19,550 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM4801

RoHS

Each
1+
5,150 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AM0053

RoHS

Each
1+
14,650 $
10+
14,380 $
25+
14,100 $
50+
13,700 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
26AM1357

RoHS

Each
1+
14,590 $
10+
13,600 $
Min : 1 / Mult : 1
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
54AK5487

RoHS

Date/Lot Code

Each
1+
24,630 $
10+
23,760 $
25+
22,880 $
50+
21,990 $
Min : 1 / Mult : 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
27AM0054

RoHS

Each
1+
19,850 $
10+
18,910 $
25+
18,140 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM4797

RoHS

Each
1+
5,150 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
27AM0072

RoHS

Each
1+
20,950 $
10+
19,550 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
-
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
26AM1354

RoHS

Each
1+
14,590 $
10+
13,600 $
Min : 1 / Mult : 1
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD01-N Series
27AK7733

RoHS

Each
1+
9,360 $
100+
8,410 $
200+
7,800 $
500+
7,330 $
1000+
6,970 $
Min : 1 / Mult : 1
-
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1DS-Z Series
27AK7079

RoHS

Each
1+
3,310 $
100+
3,310 $
200+
3,310 $
500+
3,310 $
1000+
3,310 $
Min : 1 / Mult : 1
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
22AM3041

RoHS

Each
1+
36,800 $
5+
35,770 $
10+
35,320 $
25+
35,050 $
50+
34,750 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
57AK2811

RoHS

Each
1+
44,040 $
5+
38,880 $
10+
37,870 $
20+
36,950 $
Min : 1 / Mult : 1
-
DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
5.2kV
24V
Fixed
20.32mm
10.16mm
31.75mm
21.6V
26.4V
AM3N-D-RZ Series
27AK7078

RoHS

Each
1+
6,250 $
100+
6,250 $
200+
6,250 $
500+
6,130 $
1000+
5,810 $
Min : 1 / Mult : 1
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
6kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
22AM3048

RoHS

Each
1+
41,970 $
5+
40,060 $
10+
38,910 $
25+
38,530 $
50+
38,160 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
61AK3118

RoHS

Each
1+
4,990 $
5+
4,840 $
10+
4,690 $
25+
4,490 $
100+
4,200 $
Min : 1 / Mult : 1
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
IAB01 Series
61AK3110

RoHS

Each
1+
4,650 $
5+
4,510 $
10+
4,370 $
25+
4,190 $
100+
3,910 $
Min : 1 / Mult : 1
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
IAB01 Series
61AK3104

RoHS

Each
1+
3,280 $
5+
3,190 $
10+
3,090 $
25+
2,950 $
100+
2,760 $
Min : 1 / Mult : 1
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
IAB01 Series
32AK8018

RoHS

Each
50+
6,450 $
Min : 900 / Mult : 900
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
4kV
5V
Fixed
0.278"
0.402"
0.774"
4.5V
5.5V
EPM7-1V Series
32AK8026

RoHS

Each
50+
6,450 $
Min : 900 / Mult : 900
ITE
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
4kV
12V
Fixed
0.278"
0.402"
0.774"
10.8V
13.2V
EPM7-1V Series
26AM1351

RoHS

Each
1+
9,210 $
10+
9,000 $
25+
8,770 $
50+
8,430 $
Min : 1 / Mult : 1
ITE, Industrial & Medical
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD01-N Series
03AM6307

RoHS

Each
1+
16,490 $
100+
13,480 $
250+
12,350 $
500+
11,480 $
1000+
10,790 $
Min : 22 / Mult : 22
ITE, Industrial & Household
SIP
2:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
1-25 sur 100 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER