Isolated Through Hole DC / DC Converters:

13 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
26AM1367

RoHS

Each
1+
12,380 $
10+
11,540 $
Min : 1 / Mult : 1
ITE, Industrial & Medical
SIP
-
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
26AM1361

RoHS

Each
1+
12,380 $
10+
11,540 $
Min : 1 / Mult : 1
ITE, Industrial & Medical
SIP
-
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
26AM1364

RoHS

Each
1+
9,860 $
10+
9,620 $
25+
9,390 $
50+
9,010 $
Min : 1 / Mult : 1
ITE, Industrial & Medical
SIP
-
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
20AM9457

RoHS

Each
1+
15,160 $
5+
14,430 $
10+
13,710 $
25+
12,990 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9466

RoHS

Each
1+
16,710 $
5+
15,920 $
10+
15,130 $
25+
14,330 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9439

RoHS

Each
1+
14,350 $
5+
13,670 $
10+
12,990 $
25+
12,310 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9448

RoHS

Each
1+
15,160 $
5+
14,430 $
10+
13,710 $
25+
12,990 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9475

RoHS

Each
1+
16,710 $
5+
15,920 $
10+
15,130 $
25+
14,330 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9484

RoHS

Each
1+
16,710 $
5+
15,920 $
10+
15,130 $
25+
14,330 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
58M7288

RoHS

Each
1+
27,180 $
5+
23,900 $
10+
19,980 $
50+
18,020 $
100+
17,670 $
Min : 1 / Mult : 1
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
21AM2050

RoHS

Each
1+
9,960 $
100+
8,140 $
250+
7,450 $
500+
6,930 $
1000+
6,510 $
Min : 25 / Mult : 25
ITE, Industrial & Medical
SIP-7, Module
-
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM2DM-EZ Series
21AM2071

RoHS

Each
1+
9,960 $
100+
8,140 $
250+
7,450 $
500+
6,930 $
1000+
6,510 $
Min : 25 / Mult : 25
ITE, Industrial & Medical
SIP-7, Module
-
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM2DM-EZ Series
28AK1965

RoHS

Each
1+
27,360 $
100+
24,620 $
200+
22,880 $
500+
21,510 $
1000+
20,410 $
Min : 10 / Mult : 10
ITE
DIP
4:1
3W
2 Output
18V
84mA
-18V
-84mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM3TW-Z Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER