Isolated Through Hole DC / DC Converters:
723 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,510 $ 10+ 35,380 $ 25+ 33,090 $ 50+ 31,420 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | 24V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 65,320 $ 5+ 59,150 $ 10+ 58,050 $ 50+ 56,920 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 82,260 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
XP POWER | Each | 1+ 53,280 $ 5+ 51,780 $ 10+ 50,250 $ 50+ 48,240 $ 100+ 45,210 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 18V | 36V | JSM10 Series | ||||
Each | 1+ 42,130 $ 10+ 40,880 $ 25+ 38,340 $ 50+ 36,510 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | - | Fixed | 22.61mm | - | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 82,260 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ 85,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+ 56,800 $ | Min : 1 / Mult : 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | ||||
TRACO POWER | Each | 1+ 43,520 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 12V | - | Fixed | 13.7mm | - | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | ||||
Each | 1+ 82,260 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ 82,260 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ 42,730 $ 5+ 41,520 $ 10+ 40,310 $ 50+ 38,720 $ 100+ 36,300 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ 49,320 $ 5+ 47,900 $ 10+ 46,510 $ 50+ 44,650 $ 100+ 41,860 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ 86,600 $ 5+ 84,130 $ 10+ 81,670 $ 50+ 78,390 $ 100+ 73,450 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | - | Fixed | 20.32mm | - | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ 67,720 $ 5+ 59,580 $ 10+ 49,840 $ 50+ 48,880 $ 100+ 47,950 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 36V | JTF10 Series | |||||
Each | 1+ 82,260 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ 90,450 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ 101,210 $ 5+ 89,010 $ 10+ 74,370 $ 50+ 67,060 $ 100+ 65,780 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 85,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ 79,050 $ 5+ 76,800 $ 10+ 74,540 $ 50+ 71,550 $ 100+ 67,040 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 95,300 $ 5+ 92,590 $ 10+ 89,870 $ 50+ 86,270 $ 100+ 80,850 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | - | Fixed | 20.32mm | - | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ 72,460 $ 5+ 70,410 $ 10+ 68,320 $ 50+ 65,580 $ 100+ 61,460 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ 85,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 415mA | -12V | 415mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ 85,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ 87,530 $ 5+ 85,030 $ 10+ 82,540 $ 50+ 79,220 $ 100+ 74,240 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 12V | - | Fixed | 20.32mm | - | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series |