Isolated Through Hole DC / DC Converters:
112 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 146,940 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 11mm | 50.8mm | 9V | 18V | TEN 50 Series | |||||
Each | 1+ 144,340 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.16A | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | |||||
TRACO POWER | Each | 1+ 156,410 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | ||||
XP POWER | Each | 1+ 187,140 $ 5+ 164,710 $ 10+ 137,780 $ 50+ 135,170 $ 100+ 132,580 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.6kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 11.5mm | 50.8mm | 18V | 36V | JCK50 Series | ||||
TRACO POWER | Each | 1+ 159,160 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | ||||
TRACO POWER | Each | 1+ 159,160 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | ||||
XP POWER | Each | 1+ 160,370 $ 5+ 155,820 $ 10+ 151,260 $ 50+ 145,200 $ 100+ 136,090 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 18V | 75V | JWL50 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 79,820 $ 5+ 79,360 $ 10+ 78,910 $ 25+ 78,000 $ 50+ 75,270 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 104,250 $ 5+ 102,340 $ 10+ 98,790 $ 25+ 94,830 $ 50+ 91,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | - | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 96,210 $ 5+ 94,410 $ 10+ 91,080 $ 25+ 87,350 $ 50+ 84,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
90AK4984 RoHS | Each | 1+ 196,740 $ 10+ 189,990 $ 25+ 171,390 $ 50+ 165,330 $ | Min : 1 / Mult : 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 12V | 4.2A | - | 3kV | 72V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | ||||
90AK4985 RoHS | Each | 1+ 196,740 $ 10+ 189,990 $ 25+ 171,390 $ 50+ 165,330 $ | Min : 1 / Mult : 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 24V | 2.1A | - | 3kV | 72V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | ||||
Each | 1+ 184,650 $ 5+ 183,250 $ 10+ 181,890 $ 25+ 170,880 $ 50+ 165,390 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 184,650 $ 5+ 183,250 $ 10+ 181,890 $ 25+ 170,880 $ 50+ 165,390 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 184,650 $ 5+ 183,250 $ 10+ 181,890 $ 25+ 170,880 $ 50+ 165,390 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 184,650 $ 5+ 183,250 $ 10+ 181,890 $ 25+ 170,880 $ 50+ 165,390 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 184,650 $ 5+ 183,250 $ 10+ 181,890 $ 25+ 170,880 $ 50+ 165,390 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 28V | 1.79A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 144,700 $ 5+ 140,620 $ 10+ 136,530 $ 25+ 131,080 $ 100+ 122,890 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | - | |||||
Each | 1+ 165,730 $ 5+ 161,040 $ 10+ 156,350 $ 25+ 150,100 $ 100+ 140,710 $ | Min : 1 / Mult : 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | |||||
Each | 1+ 165,730 $ 5+ 161,040 $ 10+ 156,350 $ 25+ 150,100 $ 100+ 140,710 $ | Min : 1 / Mult : 1 | Railway | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 110V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 66V | 160V | - | |||||
MURATA POWER SOLUTIONS | Each | 100+ 63,670 $ | Min : 144 / Mult : 48 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | Through Hole | 12.7mm | 38.1mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 56,790 $ 250+ 53,240 $ | Min : 128 / Mult : 128 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | - | Fixed | 23.1mm | Through Hole | 9.14mm | 33.3mm | 18V | 75V | UWS Series | ||||
Each | 1+ 118,040 $ 5+ 114,720 $ 10+ 111,400 $ 25+ 106,960 $ 100+ 100,320 $ | Min : 1 / Mult : 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 24V | UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 18V | 36V | - | |||||
XP POWER | Each | 1+ 203,010 $ 5+ 197,230 $ 10+ 191,460 $ 50+ 183,780 $ 100+ 172,250 $ | Min : 1 / Mult : 1 | Railway | Quarter Brick | 12:1 | 50W | 1 Output | 24V | 2.1A | Regulated | 3kV | 72V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RDF50 Series | ||||
Each | 1+ 141,510 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 36V | TEN 50 Series |