Isolated Through Hole DC / DC Converters:
137 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,860 $ 10+ 25,610 $ 25+ 25,480 $ 50+ 25,470 $ 100+ 24,400 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
XP POWER | Each | 1+ 63,830 $ 5+ 56,440 $ 10+ 47,570 $ 50+ 43,120 $ 100+ 42,340 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | ||||
Each | 1+ 27,080 $ 10+ 25,390 $ | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
TRACO POWER | Each | 1+ 69,180 $ 10+ 62,300 $ 25+ 58,800 $ 50+ 58,800 $ 100+ 58,800 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | ||||
Each | 1+ 26,530 $ 10+ 24,470 $ 25+ 24,330 $ 50+ 23,540 $ 100+ 23,470 $ Plus de tarifs | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
TRACO POWER | Each | 1+ 68,210 $ 10+ 62,010 $ 25+ 58,520 $ 50+ 55,420 $ 100+ 52,950 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | ||||
XP POWER | Each | 1+ 43,510 $ 5+ 42,330 $ 10+ 41,180 $ 50+ 39,610 $ 100+ 37,280 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | ||||
TRACO POWER | Each | 1+ 62,100 $ 10+ 56,450 $ 25+ 53,270 $ 50+ 50,430 $ 100+ 48,170 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | ||||
Each | 1+ 27,180 $ 10+ 25,960 $ 25+ 25,200 $ | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ 29,750 $ 10+ 27,860 $ | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 25,500 $ 10+ 24,160 $ 25+ 24,130 $ 50+ 23,840 $ | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ 29,750 $ 10+ 27,860 $ | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | - | 1.5kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 37,580 $ 10+ 35,140 $ | Min : 1 / Mult : 1 | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ 58,180 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ 58,180 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ 54,660 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ 54,660 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ 61,530 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ 54,660 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ 39,380 $ 5+ 38,330 $ 10+ 37,280 $ 25+ 35,880 $ 100+ 33,770 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | Through Hole | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ 39,380 $ 5+ 38,330 $ 10+ 37,280 $ 25+ 35,880 $ 100+ 33,770 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.5kV | 24V | EN | Fixed | 9.6mm | Through Hole | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ 59,540 $ 10+ 48,400 $ 25+ 45,750 $ 50+ 43,710 $ 100+ 41,660 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ 41,930 $ 5+ 40,800 $ 10+ 39,690 $ 25+ 38,190 $ 100+ 35,940 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | EN | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ 45,390 $ 5+ 44,160 $ 10+ 42,960 $ 25+ 41,330 $ 100+ 38,900 $ | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | EN | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 25+ 113,790 $ | Min : 192 / Mult : 96 | ITE | DIP | 4:1 | 9W | 1 Output | 5V | 1.8A | - | - | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 25.4mm | Through Hole | 9.53mm | 50.8mm | 18V | 75V | - |