Isolated Through Hole DC / DC Converters:

136 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
85AJ5244

RoHS

Each
1+
241,680 $
Min : 1 / Mult : 1
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
85AJ5241

RoHS

Each
1+
230,040 $
Min : 1 / Mult : 1
Medical
DIP
4:1
60W
1 Output
15VDC
4A
-
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
87AK0603

RoHS

Each
1+
125,200 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
86AK9159

RoHS

Each
1+
57,490 $
Min : 1 / Mult : 1
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
Fixed
20.3mm
10.6mm
31.8mm
9V
18V
TIM 6 Series
90AK5086

RoHS

Each
1+
127,360 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
86AK9165

RoHS

Each
1+
57,490 $
Min : 1 / Mult : 1
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
TIM 6 Series
90AK5077

RoHS

Each
1+
104,240 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
15VDC
1A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
08AM1694

RoHS

Each
1+
18,440 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1691

RoHS

Each
1+
18,440 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
90AK5080

RoHS

Each
1+
117,080 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
90AK5083

RoHS

Each
1+
114,070 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0600

RoHS

Each
1+
111,430 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
15VDC
1A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
87AK0610

RoHS

Each
1+
135,780 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0607

RoHS

Each
1+
121,560 $
Min : 1 / Mult : 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
20AM9449

RoHS

Each
1+
14,880 $
5+
14,350 $
10+
13,830 $
25+
13,310 $
50+
12,790 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9462

RoHS

Each
1+
13,790 $
5+
13,140 $
10+
12,470 $
25+
11,820 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9471

RoHS

Each
1+
15,250 $
5+
14,530 $
10+
13,790 $
25+
13,070 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9480

RoHS

Each
1+
16,110 $
5+
15,920 $
10+
15,720 $
25+
15,240 $
50+
14,880 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
22AM3048

RoHS

Each
1+
41,970 $
5+
40,060 $
10+
38,910 $
25+
38,530 $
50+
38,160 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9444

RoHS

Each
1+
13,820 $
5+
13,170 $
10+
12,500 $
25+
11,850 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9476

RoHS

Each
1+
16,390 $
5+
15,810 $
10+
15,220 $
25+
14,640 $
50+
14,060 $
Plus de tarifs
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9485

RoHS

Each
1+
16,710 $
5+
15,920 $
10+
15,130 $
25+
14,330 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
22AM3044

RoHS

Each
1+
36,480 $
5+
35,460 $
10+
35,030 $
25+
34,750 $
50+
34,460 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
20AM9440

RoHS

Each
1+
15,320 $
5+
14,600 $
10+
13,860 $
25+
13,140 $
Min : 1 / Mult : 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
22AM3051

RoHS

Each
1+
36,480 $
5+
35,460 $
10+
35,030 $
25+
34,750 $
50+
34,460 $
Plus de tarifs
Min : 1 / Mult : 1
ITE
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
1-25 sur 136 articles
sur 6 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER