Isolated Through Hole DC / DC Converters:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 62,110 $ 250+ 60,000 $ | Min : 150 / Mult : 150 | Sixteenth Brick | 35W | 1 Output | 2.5V | - | 1.5kV | Fixed | 22.86mm | Through Hole | 8.6mm | 33.02mm | 36V | 75V | ALD15 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 62,110 $ 250+ 60,000 $ | Min : 150 / Mult : 150 | Sixteenth Brick | 35W | 1 Output | 2.5V | - | 1.5kV | Fixed | 22.86mm | Through Hole | 8.6mm | 33.02mm | 36V | 75V | ALD15 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 62,110 $ 250+ 60,000 $ | Min : 150 / Mult : 150 | Sixteenth Brick | 35W | 1 Output | 3.3V | 10A | 1.5kV | Fixed | 22.86mm | Through Hole | 8.6mm | 33.02mm | 36V | 75V | ALD15 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 62,110 $ 250+ 60,000 $ | Min : 150 / Mult : 150 | Sixteenth Brick | 35W | 1 Output | 12V | 2.75A | 1.5kV | Fixed | 22.86mm | Through Hole | 8.6mm | 33.02mm | 36V | 75V | ALD15 Series | ||||
65R4752 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 62,110 $ 250+ 60,000 $ | Min : 150 / Mult : 150 | Sixteenth Brick | 35W | 1 Output | 3.3V | 10A | 1.5kV | Fixed | 22.86mm | Through Hole | 8.6mm | 33.02mm | 36V | 75V | ALD15 Series | |||
65R4750 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 62,110 $ 250+ 60,000 $ | Min : 150 / Mult : 150 | Sixteenth Brick | 35W | 1 Output | 5V | 7A | 1.5kV | Fixed | 22.86mm | Through Hole | 8.6mm | 33.02mm | 36V | 75V | ALD15 Series | |||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 62,110 $ 250+ 60,000 $ | Min : 150 / Mult : 150 | Sixteenth Brick | 35W | 1 Output | 12V | 2.75A | 1.5kV | Fixed | 22.86mm | Through Hole | 8.6mm | 33.02mm | 36V | 75V | ALD15 Series |