Isolated Through Hole DC / DC Converters:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 153,340 $ | Min : 192 / Mult : 192 | ITE | Half Brick | 2:1 | 450W | 1 Output | 50V | 9A | Regulated | 2.25kV | 48V | IEC, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 36V | 75V | AVE450 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ 153,340 $ | Min : 192 / Mult : 192 | ITE | Half Brick | 2:1 | 450W | 1 Output | 50V | 9A | Regulated | 2.25kV | 48V | IEC, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 36V | 75V | AVE450 Series |