2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                5. BCT40T Series Isolated Through Hole DC / DC Converters

                                                                                                BCT40T Series Isolated Through Hole DC / DC Converters:

                                                                                                14 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Voltage - Output 2
                                                                                                Output Current - Output 2
                                                                                                Output Regulation
                                                                                                Isolation Voltage
                                                                                                Input Voltage DC Nom
                                                                                                DC / DC Converter Output Type
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                BCT40T24S15
                                                                                                XP POWER BCT40T24S15
                                                                                                48AM1867

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 15 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                15V
                                                                                                2.67A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                24V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                9V
                                                                                                36V
                                                                                                BCT40T Series
                                                                                                BCT40T24D12
                                                                                                XP POWER BCT40T24D12
                                                                                                48AM1863

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 2 Output
                                                                                                7. 12 V
                                                                                                Each
                                                                                                1+
                                                                                                79,330 $
                                                                                                2+
                                                                                                77,370 $
                                                                                                6+
                                                                                                75,410 $
                                                                                                11+
                                                                                                72,800 $
                                                                                                26+
                                                                                                68,880 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                2 Output
                                                                                                12V
                                                                                                1.67A
                                                                                                -12V
                                                                                                -1.67A
                                                                                                Regulated
                                                                                                2kV
                                                                                                24V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                9V
                                                                                                36V
                                                                                                BCT40T Series
                                                                                                BCT40T24S12
                                                                                                XP POWER BCT40T24S12
                                                                                                48AM1866

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 12 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                12V
                                                                                                3.33A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                24V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                9V
                                                                                                36V
                                                                                                BCT40T Series
                                                                                                BCT40T48S24
                                                                                                XP POWER BCT40T48S24
                                                                                                48AM1875

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 24 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                24V
                                                                                                1.67A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                48V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                18V
                                                                                                75V
                                                                                                BCT40T Series
                                                                                                BCT40T24S05
                                                                                                XP POWER BCT40T24S05
                                                                                                48AM1865

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 5 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                5V
                                                                                                8A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                24V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                9V
                                                                                                36V
                                                                                                BCT40T Series
                                                                                                BCT40T48S15
                                                                                                XP POWER BCT40T48S15
                                                                                                48AM1874

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 15 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                15V
                                                                                                2.67A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                48V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                18V
                                                                                                75V
                                                                                                BCT40T Series
                                                                                                BCT40T48S05
                                                                                                XP POWER BCT40T48S05
                                                                                                48AM1872

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 5 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                5V
                                                                                                8A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                48V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                18V
                                                                                                75V
                                                                                                BCT40T Series
                                                                                                BCT40T24S24
                                                                                                XP POWER BCT40T24S24
                                                                                                48AM1868

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 24 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                24V
                                                                                                1.67A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                24V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                9V
                                                                                                36V
                                                                                                BCT40T Series
                                                                                                BCT40T24D15
                                                                                                XP POWER BCT40T24D15
                                                                                                48AM1864

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 2 Output
                                                                                                7. 15 V
                                                                                                Each
                                                                                                1+
                                                                                                79,330 $
                                                                                                2+
                                                                                                77,370 $
                                                                                                6+
                                                                                                75,410 $
                                                                                                11+
                                                                                                72,800 $
                                                                                                26+
                                                                                                68,880 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                2 Output
                                                                                                15V
                                                                                                1.33A
                                                                                                -15V
                                                                                                -1.33A
                                                                                                Regulated
                                                                                                2kV
                                                                                                24V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                9V
                                                                                                36V
                                                                                                BCT40T Series
                                                                                                BCT40T48S12
                                                                                                XP POWER BCT40T48S12
                                                                                                48AM1873

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 12 V
                                                                                                Each
                                                                                                1+
                                                                                                75,950 $
                                                                                                2+
                                                                                                74,080 $
                                                                                                6+
                                                                                                72,200 $
                                                                                                11+
                                                                                                69,700 $
                                                                                                26+
                                                                                                65,950 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                12V
                                                                                                3.33A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                48V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                18V
                                                                                                75V
                                                                                                BCT40T Series
                                                                                                BCT40T24S3V3
                                                                                                XP POWER BCT40T24S3V3
                                                                                                48AM1869

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 3.3 V
                                                                                                Each
                                                                                                6+
                                                                                                74,330 $
                                                                                                11+
                                                                                                71,750 $
                                                                                                26+
                                                                                                67,890 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                10A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                24V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                9V
                                                                                                36V
                                                                                                BCT40T Series
                                                                                                BCT40T48S3V3
                                                                                                XP POWER BCT40T48S3V3
                                                                                                48AM1876

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 1 Output
                                                                                                7. 3.3 V
                                                                                                Each
                                                                                                6+
                                                                                                74,330 $
                                                                                                11+
                                                                                                71,750 $
                                                                                                26+
                                                                                                67,890 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                10A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                2kV
                                                                                                48V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                18V
                                                                                                75V
                                                                                                BCT40T Series
                                                                                                BCT40T48D15
                                                                                                XP POWER BCT40T48D15
                                                                                                48AM1871

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 2 Output
                                                                                                7. 15 V
                                                                                                Each
                                                                                                6+
                                                                                                77,640 $
                                                                                                11+
                                                                                                74,950 $
                                                                                                26+
                                                                                                70,910 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                2 Output
                                                                                                15V
                                                                                                1.33A
                                                                                                -15V
                                                                                                -1.33A
                                                                                                Regulated
                                                                                                2kV
                                                                                                48V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                18V
                                                                                                75V
                                                                                                BCT40T Series
                                                                                                BCT40T48D12
                                                                                                XP POWER BCT40T48D12
                                                                                                48AM1870

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 40 W
                                                                                                6. 2 Output
                                                                                                7. 12 V
                                                                                                Each
                                                                                                6+
                                                                                                77,640 $
                                                                                                11+
                                                                                                74,950 $
                                                                                                26+
                                                                                                70,910 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                4:1
                                                                                                40W
                                                                                                2 Output
                                                                                                12V
                                                                                                1.67A
                                                                                                -12V
                                                                                                -1.67A
                                                                                                Regulated
                                                                                                2kV
                                                                                                48V
                                                                                                Fixed
                                                                                                25.4mm
                                                                                                10mm
                                                                                                25.4mm
                                                                                                18V
                                                                                                75V
                                                                                                BCT40T Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-14 sur 14 articles