2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                5. DCW12W8 Series Isolated Through Hole DC / DC Converters

                                                                                                DCW12W8 Series Isolated Through Hole DC / DC Converters:

                                                                                                3 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Voltage - Output 2
                                                                                                Output Current - Output 2
                                                                                                Output Regulation
                                                                                                Isolation Voltage
                                                                                                DC / DC Converter Output Type
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                DCW12W8-05
                                                                                                MEAN WELL DCW12W8-05
                                                                                                51AM3466
                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V/-5V
                                                                                                3. 1.2A/-1.2A
                                                                                                Each
                                                                                                1+
                                                                                                33,270 $
                                                                                                10+
                                                                                                30,080 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                8:1
                                                                                                12W
                                                                                                2 Output
                                                                                                5V
                                                                                                1.2A
                                                                                                -5V
                                                                                                -1.2A
                                                                                                Regulated
                                                                                                3kV
                                                                                                Fixed
                                                                                                20.3mm
                                                                                                12.2mm
                                                                                                31.8mm
                                                                                                9V
                                                                                                75V
                                                                                                DCW12W8 Series
                                                                                                DCW12W8-12
                                                                                                MEAN WELL DCW12W8-12
                                                                                                51AM3467
                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V/-12V
                                                                                                3. 0.5A/-0.5A
                                                                                                Each
                                                                                                1+
                                                                                                33,270 $
                                                                                                10+
                                                                                                30,080 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                8:1
                                                                                                12W
                                                                                                2 Output
                                                                                                12V
                                                                                                500mA
                                                                                                -12V
                                                                                                -500mA
                                                                                                Regulated
                                                                                                3kV
                                                                                                Fixed
                                                                                                20.3mm
                                                                                                12.2mm
                                                                                                31.8mm
                                                                                                9V
                                                                                                75V
                                                                                                DCW12W8 Series
                                                                                                DCW12W8-15
                                                                                                MEAN WELL DCW12W8-15
                                                                                                51AM3468
                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V/-15V
                                                                                                3. 0.4A/-0.4A
                                                                                                Each
                                                                                                1+
                                                                                                33,270 $
                                                                                                10+
                                                                                                30,080 $
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                8:1
                                                                                                12W
                                                                                                2 Output
                                                                                                15V
                                                                                                400mA
                                                                                                -15V
                                                                                                -400mA
                                                                                                Regulated
                                                                                                3kV
                                                                                                Fixed
                                                                                                20.3mm
                                                                                                12.2mm
                                                                                                31.8mm
                                                                                                9V
                                                                                                75V
                                                                                                DCW12W8 Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-3 sur 3 articles