2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters

                                                                                                Isolated Through Hole DC / DC Converters:

                                                                                                3 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Voltage - Output 2
                                                                                                Output Current - Output 2
                                                                                                Output Regulation
                                                                                                Isolation Voltage
                                                                                                DC / DC Converter Output Type
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                DCWN03W8-05
                                                                                                MEAN WELL DCWN03W8-05
                                                                                                51AM3457
                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V/-5V
                                                                                                3. 0.3A/-0.3A
                                                                                                Each
                                                                                                1+
                                                                                                17,100 $
                                                                                                10+
                                                                                                15,470 $
                                                                                                Total:17,10 $
                                                                                                Min : 1 / Mult : 1
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                8:1
                                                                                                3W
                                                                                                2 Output
                                                                                                5V
                                                                                                300mA
                                                                                                -5V
                                                                                                -300mA
                                                                                                Regulated
                                                                                                3kV
                                                                                                Fixed
                                                                                                20.3mm
                                                                                                10.2mm
                                                                                                31.8mm
                                                                                                9V
                                                                                                75V
                                                                                                DCWN03W8 Series
                                                                                                DCWN03W8-15
                                                                                                MEAN WELL DCWN03W8-15
                                                                                                51AM3459
                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V/-15V
                                                                                                3. 0.1A/-0.1A
                                                                                                Each
                                                                                                1+
                                                                                                17,100 $
                                                                                                10+
                                                                                                15,470 $
                                                                                                Total:17,10 $
                                                                                                Min : 1 / Mult : 1
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                8:1
                                                                                                3W
                                                                                                2 Output
                                                                                                15V
                                                                                                100mA
                                                                                                -15V
                                                                                                -100mA
                                                                                                Regulated
                                                                                                3kV
                                                                                                Fixed
                                                                                                20.3mm
                                                                                                10.2mm
                                                                                                31.8mm
                                                                                                9V
                                                                                                75V
                                                                                                DCWN03W8 Series
                                                                                                DCWN03W8-12
                                                                                                MEAN WELL DCWN03W8-12
                                                                                                51AM3458
                                                                                                MEAN WELL
                                                                                                1. DC-DC CONV
                                                                                                2. 12V/-12V
                                                                                                3. 0.125A/-0.125A
                                                                                                Each
                                                                                                1+
                                                                                                17,100 $
                                                                                                10+
                                                                                                15,470 $
                                                                                                Total:17,10 $
                                                                                                Min : 1 / Mult : 1
                                                                                                ITE & Industrial
                                                                                                DIP
                                                                                                8:1
                                                                                                3W
                                                                                                2 Output
                                                                                                12V
                                                                                                125mA
                                                                                                -12V
                                                                                                -125mA
                                                                                                Regulated
                                                                                                3kV
                                                                                                Fixed
                                                                                                20.3mm
                                                                                                10.2mm
                                                                                                31.8mm
                                                                                                9V
                                                                                                75V
                                                                                                DCWN03W8 Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-3 sur 3 articles
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.