Isolated Through Hole DC / DC Converters:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM3460 | MEAN WELL | Each | 1+ 18,600 $ 10+ 16,840 $ | Total:18,60 $ Min : 1 / Mult : 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 5V | 500mA | -5V | -500mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | |||
51AM3461 | MEAN WELL | Each | 1+ 18,600 $ 10+ 16,840 $ | Total:18,60 $ Min : 1 / Mult : 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | |||
51AM3462 | MEAN WELL | Each | 1+ 18,600 $ 10+ 16,840 $ | Total:18,60 $ Min : 1 / Mult : 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | |||