Isolated Through Hole DC / DC Converters:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 34,240 $ 250+ 30,320 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | |||||
Each | 100+ 36,350 $ 250+ 35,620 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | |||||
Each | 100+ 34,420 $ 250+ 30,490 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | |||||
Each | 1+ 29,850 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | |||||
Each | 100+ 34,310 $ 250+ 30,390 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | |||||
Each | 100+ 34,420 $ 250+ 30,490 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | |||||
Each | 100+ 34,420 $ 250+ 30,490 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | |||||
Each | 1+ 32,610 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | |||||
Each | 100+ 35,020 $ 250+ 31,010 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | |||||
Each | 1+ 32,560 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 15 W Series | |||||
Each | 100+ 32,020 $ 250+ 29,350 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series | |||||
Each | 1+ 32,610 $ | Min : 180 / Mult : 180 | ITE | DIP | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 15 W Series |