Isolated Through Hole DC / DC Converters:
28 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,450 $ 5+ 31,530 $ 10+ 30,610 $ 25+ 29,390 $ 100+ 27,550 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | |||||
Each | 1+ 33,100 $ 5+ 32,150 $ 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU02 Series | |||||
Each | 1+ 30,150 $ 5+ 29,290 $ 10+ 28,440 $ 25+ 27,300 $ 100+ 25,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU02 Series | |||||
Each | 1+ 29,560 $ 5+ 28,720 $ 10+ 27,890 $ 25+ 26,780 $ 100+ 25,110 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 1+ 29,560 $ 5+ 28,720 $ 10+ 27,890 $ 25+ 26,780 $ 100+ 25,110 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 1+ 29,560 $ 5+ 28,720 $ 10+ 27,890 $ 25+ 26,780 $ 100+ 25,110 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 1+ 29,560 $ 5+ 28,720 $ 10+ 27,890 $ 25+ 26,780 $ 100+ 25,110 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | |||||
Each | 1+ 30,150 $ 5+ 29,290 $ 10+ 28,440 $ 25+ 27,300 $ 100+ 25,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | |||||
Each | 1+ 30,150 $ 5+ 29,290 $ 10+ 28,440 $ 25+ 27,300 $ 100+ 25,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 1+ 33,100 $ 5+ 32,150 $ 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU02 Series | |||||
Each | 1+ 33,100 $ 5+ 32,150 $ 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | |||||
Each | 1+ 32,450 $ 5+ 31,530 $ 10+ 30,610 $ 25+ 29,390 $ 100+ 27,550 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | |||||
Each | 1+ 33,100 $ 5+ 32,150 $ 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 1+ 30,150 $ 5+ 29,290 $ 10+ 28,440 $ 25+ 27,300 $ 100+ 25,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU02 Series | |||||
Each | 1+ 29,560 $ 5+ 28,720 $ 10+ 27,890 $ 25+ 26,780 $ 100+ 25,110 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU02 Series | |||||
Each | 1+ 33,100 $ 5+ 32,150 $ 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU02 Series | |||||
Each | 1+ 30,150 $ 5+ 29,290 $ 10+ 28,440 $ 25+ 27,300 $ 100+ 25,610 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU02 Series | |||||
Each | 1+ 33,100 $ 5+ 32,150 $ 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU02 Series | |||||
Each | 1+ 29,560 $ 5+ 28,720 $ 10+ 27,890 $ 25+ 26,780 $ 100+ 25,110 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU02 Series | |||||
Each | 1+ 33,100 $ 5+ 32,150 $ 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 10+ 28,440 $ 25+ 27,300 $ 100+ 25,610 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU02 Series | |||||
Each | 10+ 32,140 $ 25+ 30,860 $ 100+ 28,920 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU02 Series | |||||
Each | 10+ 31,510 $ 25+ 30,260 $ 100+ 28,370 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU02 Series | |||||
Each | 10+ 28,440 $ 25+ 27,300 $ 100+ 25,610 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU02 Series | |||||
Each | 10+ 31,220 $ 25+ 29,970 $ 100+ 28,100 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU02 Series |