Isolated Through Hole DC / DC Converters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 104,250 $ 5+ 102,340 $ 10+ 98,790 $ 25+ 94,830 $ 50+ 91,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | - | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 116,850 $ 5+ 114,540 $ 10+ 110,260 $ 25+ 105,460 $ 50+ 101,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 96,210 $ 5+ 94,410 $ 10+ 91,080 $ 25+ 87,350 $ 50+ 84,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 63,670 $ | Min : 144 / Mult : 48 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | Through Hole | 12.7mm | 38.1mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 70,240 $ 250+ 65,490 $ | Min : 144 / Mult : 48 | ITE | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | Through Hole | 12.7mm | 36.5mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 67,200 $ 250+ 62,670 $ | Min : 144 / Mult : 48 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | Through Hole | 12.7mm | 36.5mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 70,240 $ 250+ 65,490 $ | Min : 144 / Mult : 48 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | Through Hole | 12.7mm | 36.5mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 67,200 $ 250+ 62,670 $ | Min : 144 / Mult : 48 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | Through Hole | 12.7mm | 36.5mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ 64,560 $ | Min : 144 / Mult : 48 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | Through Hole | 12.7mm | 38.1mm | 18V | 75V | IRS Series |