Isolated Through Hole DC / DC Converters:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 67,130 $ 5+ 59,090 $ 10+ 49,470 $ 50+ 48,540 $ 100+ 47,600 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | - | 8mm | 23.8mm | 18V | 75V | JWE08 Series | ||||
Each | 10+ 44,350 $ 25+ 42,590 $ 100+ 39,930 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 10+ 44,350 $ 25+ 42,590 $ 100+ 39,930 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 10+ 46,010 $ 25+ 44,180 $ 100+ 41,420 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 10+ 46,010 $ 25+ 44,180 $ 100+ 41,420 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 10+ 44,350 $ 25+ 42,590 $ 100+ 39,930 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 10+ 43,080 $ 25+ 41,370 $ 100+ 38,790 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 10+ 43,080 $ 25+ 41,370 $ 100+ 38,790 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 10+ 43,480 $ 25+ 41,750 $ 100+ 39,140 $ | Min : 20 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 10+ 43,080 $ 25+ 41,370 $ 100+ 38,790 $ | Min : 20 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 10+ 43,480 $ 25+ 41,750 $ 100+ 39,140 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 10+ 44,350 $ 25+ 42,590 $ 100+ 39,930 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 10+ 43,480 $ 25+ 41,750 $ 100+ 39,140 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 10+ 46,010 $ 25+ 44,180 $ 100+ 41,420 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series |