Isolated Through Hole DC / DC Converters:
23 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,800 $ 5+ 8,760 $ 10+ 8,720 $ 25+ 8,640 $ 50+ 8,460 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ 19,370 $ 50+ 18,980 $ 100+ 18,200 $ 250+ 17,230 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | Unregulated | 1kV | 12V | Fixed | 8.15mm | Through Hole | 10.15mm | 14.15mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | |||||
Each | 25+ 8,620 $ 50+ 8,440 $ 100+ 8,090 $ 250+ 7,680 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
MURATA POWER SOLUTIONS | Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 21.6V | 26.4V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | Through Hole | 6.8mm | 11.5mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 10.8V | 13.2V | MEE1 Series | |||||
Each | 25+ 8,690 $ 50+ 8,520 $ 100+ 8,180 $ 250+ 7,750 $ | Min : 35 / Mult : 35 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | Through Hole | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||