2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                5. MGS6 Series Isolated Through Hole DC / DC Converters

                                                                                                MGS6 Series Isolated Through Hole DC / DC Converters:

                                                                                                16 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Isolation Voltage
                                                                                                Input Voltage DC Nom
                                                                                                DC / DC Converter Output Type
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                MGS6123R3
                                                                                                COSEL MGS6123R3
                                                                                                85AK2672

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 3.3V
                                                                                                3. 1.6A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                5.28W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                1.6A
                                                                                                1.5kV
                                                                                                12V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                9V
                                                                                                18V
                                                                                                MGS6 Series
                                                                                                MGS62412
                                                                                                COSEL MGS62412
                                                                                                85AK2674

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V
                                                                                                3. 0.5A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,200 $
                                                                                                5+
                                                                                                33,630 $
                                                                                                10+
                                                                                                33,040 $
                                                                                                25+
                                                                                                32,470 $
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                12V
                                                                                                500mA
                                                                                                1.5kV
                                                                                                24V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                18V
                                                                                                36V
                                                                                                MGS6 Series
                                                                                                MGS64815
                                                                                                COSEL MGS64815
                                                                                                85AK2679

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V
                                                                                                3. 0.4A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                39,880 $
                                                                                                5+
                                                                                                39,020 $
                                                                                                10+
                                                                                                38,160 $
                                                                                                25+
                                                                                                37,460 $
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                15V
                                                                                                400mA
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                36V
                                                                                                76V
                                                                                                MGS6 Series
                                                                                                MGS6053R3
                                                                                                COSEL MGS6053R3
                                                                                                85AK2668

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 3.3V
                                                                                                3. 1.6A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                5.28W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                1.6A
                                                                                                1.5kV
                                                                                                5V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                4.5V
                                                                                                9V
                                                                                                MGS6 Series
                                                                                                MGS6483R3
                                                                                                COSEL MGS6483R3
                                                                                                85AK2680

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 3.3V
                                                                                                3. 1.6A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                5.28W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                1.6A
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                36V
                                                                                                76V
                                                                                                MGS6 Series
                                                                                                MGS60515
                                                                                                COSEL MGS60515
                                                                                                85AK2667

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V
                                                                                                3. 0.4A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                15V
                                                                                                400mA
                                                                                                1.5kV
                                                                                                5V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                4.5V
                                                                                                9V
                                                                                                MGS6 Series
                                                                                                MGS61212
                                                                                                COSEL MGS61212
                                                                                                85AK2670

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V
                                                                                                3. 0.5A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                12V
                                                                                                500mA
                                                                                                1.5kV
                                                                                                12V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                9V
                                                                                                18V
                                                                                                MGS6 Series
                                                                                                MGS62415
                                                                                                COSEL MGS62415
                                                                                                85AK2675

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V
                                                                                                3. 0.4A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                15V
                                                                                                400mA
                                                                                                1.5kV
                                                                                                24V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                18V
                                                                                                36V
                                                                                                MGS6 Series
                                                                                                MGS6243R3
                                                                                                COSEL MGS6243R3
                                                                                                85AK2676

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 3.3V
                                                                                                3. 1.6A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,680 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                5.28W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                1.6A
                                                                                                1.5kV
                                                                                                24V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                18V
                                                                                                36V
                                                                                                MGS6 Series
                                                                                                MGS61215
                                                                                                COSEL MGS61215
                                                                                                85AK2671

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V
                                                                                                3. 0.4A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                15V
                                                                                                400mA
                                                                                                1.5kV
                                                                                                12V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                9V
                                                                                                18V
                                                                                                MGS6 Series
                                                                                                MGS61205
                                                                                                COSEL MGS61205
                                                                                                85AK2669

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 1.2A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                5V
                                                                                                1.2A
                                                                                                1.5kV
                                                                                                12V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                9V
                                                                                                18V
                                                                                                MGS6 Series
                                                                                                MGS64812
                                                                                                COSEL MGS64812
                                                                                                85AK2678

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V
                                                                                                3. 0.5A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,200 $
                                                                                                5+
                                                                                                33,630 $
                                                                                                10+
                                                                                                33,040 $
                                                                                                25+
                                                                                                32,470 $
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                12V
                                                                                                500mA
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                36V
                                                                                                76V
                                                                                                MGS6 Series
                                                                                                MGS60512
                                                                                                COSEL MGS60512
                                                                                                85AK2666

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V
                                                                                                3. 0.5A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,200 $
                                                                                                5+
                                                                                                33,630 $
                                                                                                10+
                                                                                                33,040 $
                                                                                                25+
                                                                                                32,470 $
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                12V
                                                                                                500mA
                                                                                                1.5kV
                                                                                                5V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                4.5V
                                                                                                9V
                                                                                                MGS6 Series
                                                                                                MGS64805
                                                                                                COSEL MGS64805
                                                                                                85AK2677

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 1.2A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                5V
                                                                                                1.2A
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                36V
                                                                                                76V
                                                                                                MGS6 Series
                                                                                                MGS60505
                                                                                                COSEL MGS60505
                                                                                                85AK2665

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 1.2A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                34,210 $
                                                                                                5+
                                                                                                33,140 $
                                                                                                10+
                                                                                                32,700 $
                                                                                                25+
                                                                                                32,110 $
                                                                                                50+
                                                                                                31,670 $
                                                                                                Plus de tarifs
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                5V
                                                                                                1.2A
                                                                                                1.5kV
                                                                                                5V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                4.5V
                                                                                                9V
                                                                                                MGS6 Series
                                                                                                MGS62405
                                                                                                COSEL MGS62405
                                                                                                85AK2673

                                                                                                RoHS

                                                                                                COSEL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 1.2A ROHS COMPLIANT: YES
                                                                                                Each
                                                                                                1+
                                                                                                27,440 $
                                                                                                ITE
                                                                                                SIP
                                                                                                4:1
                                                                                                6W
                                                                                                1 Output
                                                                                                5V
                                                                                                1.2A
                                                                                                1.5kV
                                                                                                24V
                                                                                                Fixed
                                                                                                9.5mm
                                                                                                12mm
                                                                                                22mm
                                                                                                18V
                                                                                                36V
                                                                                                MGS6 Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-16 sur 16 articles