2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters

                                                                                                  Isolated Through Hole DC / DC Converters:

                                                                                                  8 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MGW32412
                                                                                                  COSEL MGW32412
                                                                                                  85AK2719

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.13A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  24,580 $
                                                                                                  5+
                                                                                                  23,800 $
                                                                                                  10+
                                                                                                  23,470 $
                                                                                                  25+
                                                                                                  23,050 $
                                                                                                  50+
                                                                                                  22,730 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3.12W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  130mA
                                                                                                  -12V
                                                                                                  130mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGW3 Series
                                                                                                  MGW34815
                                                                                                  COSEL MGW34815
                                                                                                  85AK2722

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  25,340 $
                                                                                                  5+
                                                                                                  25,150 $
                                                                                                  10+
                                                                                                  25,050 $
                                                                                                  25+
                                                                                                  24,940 $
                                                                                                  50+
                                                                                                  24,840 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGW3 Series
                                                                                                  MGW32415
                                                                                                  COSEL MGW32415
                                                                                                  85AK2720

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  24,580 $
                                                                                                  5+
                                                                                                  23,800 $
                                                                                                  10+
                                                                                                  23,470 $
                                                                                                  25+
                                                                                                  23,050 $
                                                                                                  50+
                                                                                                  22,730 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGW3 Series
                                                                                                  MGW30512
                                                                                                  COSEL MGW30512
                                                                                                  85AK2715

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.13A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  27,890 $
                                                                                                  5+
                                                                                                  26,680 $
                                                                                                  10+
                                                                                                  25,960 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3.12W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  130mA
                                                                                                  -12V
                                                                                                  130mA
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGW3 Series
                                                                                                  MGW31212
                                                                                                  COSEL MGW31212
                                                                                                  85AK2717

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.13A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  24,580 $
                                                                                                  5+
                                                                                                  23,800 $
                                                                                                  10+
                                                                                                  23,430 $
                                                                                                  25+
                                                                                                  23,050 $
                                                                                                  50+
                                                                                                  22,730 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3.12W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  130mA
                                                                                                  -12V
                                                                                                  130mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGW3 Series
                                                                                                  MGW30515
                                                                                                  COSEL MGW30515
                                                                                                  85AK2716

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  22,380 $
                                                                                                  5+
                                                                                                  21,690 $
                                                                                                  10+
                                                                                                  21,400 $
                                                                                                  25+
                                                                                                  21,010 $
                                                                                                  50+
                                                                                                  20,730 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGW3 Series
                                                                                                  MGW31215
                                                                                                  COSEL MGW31215
                                                                                                  85AK2718

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  24,580 $
                                                                                                  5+
                                                                                                  23,800 $
                                                                                                  10+
                                                                                                  23,470 $
                                                                                                  25+
                                                                                                  23,050 $
                                                                                                  50+
                                                                                                  22,730 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGW3 Series
                                                                                                  MGW34812
                                                                                                  COSEL MGW34812
                                                                                                  85AK2721

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.13A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  25,340 $
                                                                                                  5+
                                                                                                  25,150 $
                                                                                                  10+
                                                                                                  25,050 $
                                                                                                  25+
                                                                                                  24,940 $
                                                                                                  50+
                                                                                                  24,840 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  3.12W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  130mA
                                                                                                  -12V
                                                                                                  130mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGW3 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-8 sur 8 articles