Isolated Through Hole DC / DC Converters:
20 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13AM6492 RoHS | Each | 1+ 437,880 $ 5+ 431,220 $ 10+ 414,650 $ 25+ 398,070 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6511 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6501 RoHS | Each | 1+ 992,140 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6507 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 48VDC | 6.25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6508 RoHS | Each | 1+ 482,110 $ 5+ 465,180 $ 10+ 457,060 $ 25+ 448,950 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6498 RoHS | Each | 1+ 453,100 $ 5+ 436,410 $ 10+ 428,040 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6502 RoHS | Each | 1+ 453,100 $ 5+ 436,410 $ 10+ 428,040 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6496 RoHS | Each | 1+ 453,100 $ 5+ 436,410 $ 10+ 428,040 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6494 RoHS | Each | 1+ 453,100 $ 5+ 436,410 $ 10+ 428,040 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6493 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6499 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6504 RoHS | Each | 1+ 453,100 $ 5+ 436,410 $ 10+ 428,040 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 48VDC | 6.25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6495 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 12VDC | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6505 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 48VDC | 6.25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6497 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6500 RoHS | Each | 1+ 453,100 $ 5+ 436,410 $ 10+ 428,040 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6509 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6506 RoHS | Each | 1+ 453,100 $ 5+ 436,410 $ 10+ 428,040 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 48VDC | 6.25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6510 RoHS | Each | 1+ 455,190 $ 5+ 440,940 $ 10+ 430,310 $ 25+ 419,660 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 5VDC | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6503 RoHS | Each | 1+ 1 526,960 $ 5+ 1 371,060 $ 10+ 1 204,230 $ 25+ 1 115,980 $ 50+ 1 012,240 $ | Min : 1 / Mult : 1 | ITE | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series |