Isolated Through Hole DC / DC Converters:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 71,070 $ 5+ 69,640 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 89,650 $ 5+ 87,850 $ 10+ 86,070 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 90,980 $ 5+ 89,140 $ 10+ 87,340 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 5.9W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 93,220 $ 50+ 92,330 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 93,220 $ 50+ 92,330 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 93,220 $ 50+ 92,330 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 93,220 $ 50+ 92,330 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 93,220 $ 50+ 92,330 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 5.9W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M06 Series | |||||
Each | 1+ 84,670 $ 50+ 83,540 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 93,220 $ 50+ 92,330 $ | Min : 1 / Mult : 1 | Medical | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series |