2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters

                                                                                                  Isolated Through Hole DC / DC Converters:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  PYH200-72WS24
                                                                                                  TDK-LAMBDA PYH200-72WS24
                                                                                                  90AK4982

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 8.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  451,870 $
                                                                                                  5+
                                                                                                  444,370 $
                                                                                                  Total:451,87 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Half Brick, DIP
                                                                                                  12:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  8.4A
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  57.9mm
                                                                                                  12.7mm
                                                                                                  61mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  PYH200 Series
                                                                                                  PYH200-72WS12
                                                                                                  TDK-LAMBDA PYH200-72WS12
                                                                                                  90AK4981

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 16.7A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  464,920 $
                                                                                                  5+
                                                                                                  457,200 $
                                                                                                  Total:464,92 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Half Brick, DIP
                                                                                                  12:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  16.7A
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  57.9mm
                                                                                                  12.7mm
                                                                                                  61mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  PYH200 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles
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
                                                                                                  Corporate Responsibility