2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters

                                                                                                  Isolated Through Hole DC / DC Converters:

                                                                                                  4 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  RQB150W3-110S48
                                                                                                  MEAN WELL RQB150W3-110S48
                                                                                                  83AK6051

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 3.125A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  194,230 $
                                                                                                  10+
                                                                                                  190,640 $
                                                                                                  25+
                                                                                                  186,030 $
                                                                                                  50+
                                                                                                  185,400 $
                                                                                                  100+
                                                                                                  184,760 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  3:1
                                                                                                  150W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  3.125A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  60V
                                                                                                  160V
                                                                                                  RQB150W3 Series
                                                                                                  RQB150W3-110S12
                                                                                                  MEAN WELL RQB150W3-110S12
                                                                                                  83AK6049

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 12.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  201,720 $
                                                                                                  10+
                                                                                                  200,690 $
                                                                                                  25+
                                                                                                  190,200 $
                                                                                                  50+
                                                                                                  189,570 $
                                                                                                  100+
                                                                                                  188,930 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  3:1
                                                                                                  150W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  12.5A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  60V
                                                                                                  160V
                                                                                                  RQB150W3 Series
                                                                                                  RQB150W3-110S24
                                                                                                  MEAN WELL RQB150W3-110S24
                                                                                                  83AK6050

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 6.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  289,680 $
                                                                                                  10+
                                                                                                  269,440 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  3:1
                                                                                                  150W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  6.25A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  60V
                                                                                                  160V
                                                                                                  RQB150W3 Series
                                                                                                  RQB150W3-110S54
                                                                                                  MEAN WELL RQB150W3-110S54
                                                                                                  83AK6052

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 54V
                                                                                                  3. 2.778A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  289,680 $
                                                                                                  10+
                                                                                                  269,440 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  Quarter Brick, Module
                                                                                                  3:1
                                                                                                  150W
                                                                                                  1 Output
                                                                                                  54V
                                                                                                  2.778A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  36.8mm
                                                                                                  12.7mm
                                                                                                  57.9mm
                                                                                                  60V
                                                                                                  160V
                                                                                                  RQB150W3 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-4 sur 4 articles