Isolated Through Hole DC / DC Converters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | ||||
TRACO POWER | Each | 1+ 8,750 $ | Min : 1 / Mult : 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | ||||
Each | 1+ 8,570 $ | Min : 10 / Mult : 10 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series |