2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                5. TEC 6UI Series Isolated Through Hole DC / DC Converters

                                                                                                TEC 6UI Series Isolated Through Hole DC / DC Converters:

                                                                                                9 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Voltage - Output 2
                                                                                                Output Current - Output 2
                                                                                                Isolation Voltage
                                                                                                Input Voltage DC Nom
                                                                                                DC / DC Converter Output Type
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                TEC 6-2422UI
                                                                                                TRACO POWER TEC 6-2422UI
                                                                                                57AM1247

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 2 Output
                                                                                                6. 12 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                2 Output
                                                                                                12V
                                                                                                250mA
                                                                                                -12V
                                                                                                250mA
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2411UI
                                                                                                TRACO POWER TEC 6-2411UI
                                                                                                57AM1241

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 1 Output
                                                                                                6. 5 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                1 Output
                                                                                                5V
                                                                                                1.2A
                                                                                                -
                                                                                                -
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2412UI
                                                                                                TRACO POWER TEC 6-2412UI
                                                                                                57AM1242

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 1 Output
                                                                                                6. 12 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                1 Output
                                                                                                12V
                                                                                                500mA
                                                                                                -
                                                                                                -
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2415UI
                                                                                                TRACO POWER TEC 6-2415UI
                                                                                                57AM1244

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 1 Output
                                                                                                6. 24 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                1 Output
                                                                                                24V
                                                                                                250mA
                                                                                                -
                                                                                                -
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2410UI
                                                                                                TRACO POWER TEC 6-2410UI
                                                                                                57AM1240

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 1 Output
                                                                                                6. 3.3 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                1.8A
                                                                                                -
                                                                                                -
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2419UI
                                                                                                TRACO POWER TEC 6-2419UI
                                                                                                57AM1245

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 1 Output
                                                                                                6. 9 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                1 Output
                                                                                                9V
                                                                                                666mA
                                                                                                -
                                                                                                -
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2413UI
                                                                                                TRACO POWER TEC 6-2413UI
                                                                                                57AM1243

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 1 Output
                                                                                                6. 15 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                1 Output
                                                                                                15V
                                                                                                400mA
                                                                                                -
                                                                                                -
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2421UI
                                                                                                TRACO POWER TEC 6-2421UI
                                                                                                57AM1246

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 2 Output
                                                                                                6. 5 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                2 Output
                                                                                                5V
                                                                                                600mA
                                                                                                -5V
                                                                                                600mA
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                TEC 6-2423UI
                                                                                                TRACO POWER TEC 6-2423UI
                                                                                                57AM1248

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRACO POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. SIP
                                                                                                4. 6 W
                                                                                                5. 2 Output
                                                                                                6. 15 V
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE & Industrial
                                                                                                SIP
                                                                                                6W
                                                                                                2 Output
                                                                                                15V
                                                                                                200mA
                                                                                                -15V
                                                                                                200mA
                                                                                                1.6kV
                                                                                                24V
                                                                                                Fixed
                                                                                                11.3mm
                                                                                                10mm
                                                                                                22.3mm
                                                                                                9V
                                                                                                75V
                                                                                                TEC 6UI Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-9 sur 9 articles