Isolated Through Hole DC / DC Converters:
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,440 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 22,440 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 21,370 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 22,440 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 21,370 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 21,370 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ 22,440 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 22,440 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 25,340 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ 26,550 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ 22,440 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 22,440 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ 21,370 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series |