Isolated Through Hole DC / DC Converters:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 103,880 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ 103,880 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ 103,880 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ 114,470 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ 116,790 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ 105,940 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ 90,370 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | TEN 15 Series | |||||