Isolated Through Hole DC / DC Converters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 110,040 $ 10+ 88,760 $ 25+ 83,290 $ 50+ 83,290 $ 100+ 83,290 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ 110,040 $ 10+ 88,760 $ 25+ 83,290 $ 50+ 83,290 $ 100+ 83,290 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 12V | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ 110,040 $ 10+ 88,760 $ 25+ 83,290 $ 50+ 83,290 $ 100+ 83,290 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ 170,390 $ 10+ 154,680 $ 25+ 143,480 $ 50+ 133,400 $ 100+ 123,580 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ 110,770 $ 10+ 89,330 $ 25+ 83,830 $ 50+ 83,830 $ 100+ 83,830 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 40.6mm | - | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ 107,520 $ 10+ 86,750 $ 25+ 81,420 $ 50+ 81,420 $ 100+ 81,420 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 12V | Fixed | 40.6mm | - | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ 114,260 $ | Min : 5 / Mult : 5 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 40.6mm | Through Hole | 9.5mm | 50.8mm | 36V | 75V | TEN 25 Series | |||||
Each | 1+ 117,720 $ | Min : 5 / Mult : 5 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 40.6mm | Through Hole | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ 117,720 $ | Min : 5 / Mult : 5 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 40.6mm | Through Hole | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series |