Isolated Through Hole DC / DC Converters:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 161,880 $ | Total:161,88 $ Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 157,500 $ | Total:157,50 $ Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
Each | 1+ 157,500 $ | Total:157,50 $ Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
04AM2122 RoHS | TRACO POWER | Each | 1+ 194,550 $ | Total:194,55 $ Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||
Each | 1+ 161,880 $ | Total:161,88 $ Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
04AM2128 RoHS | TRACO POWER | Each | 1+ 199,980 $ | Total:199,98 $ Min : 1 / Mult : 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||
Each | 1+ 161,880 $ | Total:1 618,80 $ Min : 10 / Mult : 10 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 15VDC | 2A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 157,500 $ | Total:1 575,00 $ Min : 10 / Mult : 10 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 15VDC | 2A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
Each | 1+ 158,230 $ | Total:1 582,30 $ Min : 10 / Mult : 10 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | 1.25A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 153,970 $ | Total:1 539,70 $ Min : 10 / Mult : 10 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | 1.25A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
Each | 1+ 153,970 $ | Total:1 539,70 $ Min : 10 / Mult : 10 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | 1A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
Each | 1+ 158,230 $ | Total:1 582,30 $ Min : 10 / Mult : 10 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | 1A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||