2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters

                                                                                                  Isolated Through Hole DC / DC Converters:

                                                                                                  9 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  TEP 100-3615UIR
                                                                                                  TRACO POWER TEP 100-3615UIR
                                                                                                  70AJ1159

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  308,930 $
                                                                                                  Total:308,93 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  24VDC
                                                                                                  4.2A
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-7213UIR
                                                                                                  TRACO POWER TEP 100-7213UIR
                                                                                                  70AJ1163

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  326,210 $
                                                                                                  Total:326,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  15VDC
                                                                                                  6.7A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-3618UIR
                                                                                                  TRACO POWER TEP 100-3618UIR
                                                                                                  70AJ1160

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 48 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  326,210 $
                                                                                                  Total:326,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  48VDC
                                                                                                  2.1A
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-7218UIR
                                                                                                  TRACO POWER TEP 100-7218UIR
                                                                                                  70AJ1165

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 48 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  326,210 $
                                                                                                  Total:326,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  48VDC
                                                                                                  2.1A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-7211UIR
                                                                                                  TRACO POWER TEP 100-7211UIR
                                                                                                  70AJ1161

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  326,210 $
                                                                                                  Total:326,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  5VDC
                                                                                                  20A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-7212UIR
                                                                                                  TRACO POWER TEP 100-7212UIR
                                                                                                  70AJ1162

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  326,210 $
                                                                                                  Total:326,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  12VDC
                                                                                                  8.35A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-7215UIR
                                                                                                  TRACO POWER TEP 100-7215UIR
                                                                                                  70AJ1164

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  308,930 $
                                                                                                  Total:308,93 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  24VDC
                                                                                                  4.2A
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-3612UIR
                                                                                                  TRACO POWER TEP 100-3612UIR
                                                                                                  70AJ1157

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  326,210 $
                                                                                                  Total:326,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  12VDC
                                                                                                  8.35A
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  TEP 100UIR Series
                                                                                                  TEP 100-3613UIR
                                                                                                  TRACO POWER TEP 100-3613UIR
                                                                                                  70AJ1158

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. DIP
                                                                                                  4. 12:1
                                                                                                  5. 100 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 VDC
                                                                                                  Each
                                                                                                  1+
                                                                                                  326,210 $
                                                                                                  Total:326,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  15VDC
                                                                                                  6.7A
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  50.8mm
                                                                                                  12.7mm
                                                                                                  36.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  TEP 100UIR Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-9 sur 9 articles
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
                                                                                                  Corporate Responsibility