Isolated Through Hole DC / DC Converters:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 81,990 $ | Min : 1 / Mult : 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 20.3mm | - | 12mm | 31.8mm | 18V | 36V | THB 6 Series | |||||
Each | 1+ 77,960 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | THB 6 Series | |||||
Each | 1+ 77,960 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | THB 6 Series | |||||
Each | 1+ 77,960 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | THB 6 Series | |||||
51R5214 RoHS | Each | 1+ 77,960 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | THB 6 Series | ||||
Each | 1+ 80,370 $ | Min : 10 / Mult : 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | THB 6 Series |