2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters

                                                                                                  Isolated Through Hole DC / DC Converters:

                                                                                                  12 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  THN 15-7212UIR
                                                                                                  TRACO POWER THN 15-7212UIR
                                                                                                  83AK3363

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Industrial & Railway
                                                                                                  4. DIP
                                                                                                  5. 12:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  Each
                                                                                                  1+
                                                                                                  123,730 $
                                                                                                  Total:123,73 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12VDC
                                                                                                  1.25A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-3623UIR
                                                                                                  TRACO POWER THN 15-3623UIR
                                                                                                  90AK5080

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONV
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  150,210 $
                                                                                                  Total:150,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15VDC
                                                                                                  500mA
                                                                                                  -15VDC
                                                                                                  500mA
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-7223UIR
                                                                                                  TRACO POWER THN 15-7223UIR
                                                                                                  87AK0603

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONV
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  160,480 $
                                                                                                  Total:160,48 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15VDC
                                                                                                  500mA
                                                                                                  -15VDC
                                                                                                  500mA
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-3612UIR
                                                                                                  TRACO POWER THN 15-3612UIR
                                                                                                  83AK3357

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Industrial & Railway
                                                                                                  4. DIP
                                                                                                  5. 12:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  Each
                                                                                                  1+
                                                                                                  115,720 $
                                                                                                  Total:115,72 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12VDC
                                                                                                  1.25A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-7222UIR
                                                                                                  TRACO POWER THN 15-7222UIR
                                                                                                  87AK0602

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONV
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.625A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  160,480 $
                                                                                                  Total:160,48 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  12VDC
                                                                                                  625mA
                                                                                                  -12VDC
                                                                                                  625mA
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-7213UIR
                                                                                                  TRACO POWER THN 15-7213UIR
                                                                                                  87AK0600

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONV
                                                                                                  2. 15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  143,040 $
                                                                                                  Total:143,04 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15VDC
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-3613UIR
                                                                                                  TRACO POWER THN 15-3613UIR
                                                                                                  90AK5077

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONV
                                                                                                  2. 15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  133,780 $
                                                                                                  Total:133,78 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15VDC
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-3611UIR
                                                                                                  TRACO POWER THN 15-3611UIR
                                                                                                  83AK3356

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Industrial & Railway
                                                                                                  4. DIP
                                                                                                  5. 12:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  Each
                                                                                                  1+
                                                                                                  126,290 $
                                                                                                  Total:126,29 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5.1VDC
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-3615UIR
                                                                                                  TRACO POWER THN 15-3615UIR
                                                                                                  90AK5078

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONV
                                                                                                  2. 24V
                                                                                                  3. 0.625A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  133,780 $
                                                                                                  Total:133,78 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  24VDC
                                                                                                  625mA
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-3622UIR
                                                                                                  TRACO POWER THN 15-3622UIR
                                                                                                  90AK5079

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONV
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.625A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  150,210 $
                                                                                                  Total:150,21 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  12VDC
                                                                                                  625mA
                                                                                                  -12VDC
                                                                                                  625mA
                                                                                                  3kV
                                                                                                  36V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-7211UIR
                                                                                                  TRACO POWER THN 15-7211UIR
                                                                                                  83AK3362

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Industrial & Railway
                                                                                                  4. DIP
                                                                                                  5. 12:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  Each
                                                                                                  1+
                                                                                                  135,080 $
                                                                                                  Total:135,08 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5.1VDC
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  THN 15UIR Series
                                                                                                  THN 15-7215UIR
                                                                                                  TRACO POWER THN 15-7215UIR
                                                                                                  83AK3365

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Industrial & Railway
                                                                                                  4. DIP
                                                                                                  5. 12:1
                                                                                                  6. 15 W
                                                                                                  7. 1 Output
                                                                                                  Each
                                                                                                  1+
                                                                                                  123,730 $
                                                                                                  Total:123,73 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE, Industrial & Railway
                                                                                                  DIP
                                                                                                  12:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  24VDC
                                                                                                  625mA
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  72V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  14V
                                                                                                  160V
                                                                                                  THN 15UIR Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-12 sur 12 articles
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
                                                                                                  Corporate Responsibility