Isolated Through Hole DC / DC Converters:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,050 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 39,050 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 35,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
74AJ4798 RoHS | TRACO POWER | Each | 1+ 35,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | |||
TRACO POWER | Each | 1+ 35,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.25mm | 12.45mm | 25.95mm | 18V | 75V | TMR 2WI Series | ||||
TRACO POWER | Each | 1+ 39,050 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200A | Regulated | 1.5kV | 24V | Fixed | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | ||||
Each | 1+ 31,000 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 35,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ 35,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
74AJ4799 RoHS | TRACO POWER | Each | 1+ 35,490 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | |||