Isolated Through Hole DC / DC Converters:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 50,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 50,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 48,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 50,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 48,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 48,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 50,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 50,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 50,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 50,910 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 48,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 48,330 $ | Min : 1 / Mult : 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 41,870 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 44,090 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 41,870 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 41,870 $ | Min : 10 / Mult : 10 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||