Isolated Through Hole DC / DC Converters:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ 25,370 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 26,840 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 23,120 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 25,370 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 23,120 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 26,840 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -9V | 110mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 25,370 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 25,370 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 25,370 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 23,120 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 23,120 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 5.2kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 23,120 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 25,370 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV 2HI Series | ||||
TRACO POWER | Each | 1+ 25,370 $ | Min : 1 / Mult : 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | ||||