2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters

                                                                                                  Isolated Through Hole DC / DC Converters:

                                                                                                  14 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  TMV 2405SHI
                                                                                                  TRACO POWER TMV 2405SHI
                                                                                                  47AC2023

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.2A
                                                                                                  Each
                                                                                                  1+
                                                                                                  19,260 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  TMV-HI Series
                                                                                                  TMV 0505SHI
                                                                                                  TRACO POWER TMV 0505SHI
                                                                                                  47AC1943

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.2A
                                                                                                  Each
                                                                                                  1+
                                                                                                  18,100 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.1mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 1205SHI
                                                                                                  TRACO POWER TMV 1205SHI
                                                                                                  47AC1959

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.2A
                                                                                                  Each
                                                                                                  1+
                                                                                                  18,100 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  TMV-HI Series
                                                                                                  TMV 1505DHI
                                                                                                  TRACO POWER TMV 1505DHI
                                                                                                  47AC1972

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  20,730 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  100mA
                                                                                                  -5V
                                                                                                  100mA
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  15V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  13.5V
                                                                                                  16.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 0505DHI
                                                                                                  TRACO POWER TMV 0505DHI
                                                                                                  47AC1942

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  20,730 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  100mA
                                                                                                  -5V
                                                                                                  100mA
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 1515DHI
                                                                                                  TRACO POWER TMV 1515DHI
                                                                                                  47AC1978

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  20,730 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  33mA
                                                                                                  -15V
                                                                                                  33mA
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  15V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  13.5V
                                                                                                  16.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 1215DHI
                                                                                                  TRACO POWER TMV 1215DHI
                                                                                                  47AC1968

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  20,730 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  33mA
                                                                                                  -15V
                                                                                                  33mA
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  TMV-HI Series
                                                                                                  TMV 0509SHI
                                                                                                  TRACO POWER TMV 0509SHI
                                                                                                  47AC1945

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 9V
                                                                                                  3. 0.111A
                                                                                                  Each
                                                                                                  1+
                                                                                                  18,100 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  111mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 0503SHI
                                                                                                  TRACO POWER TMV 0503SHI
                                                                                                  47AC1939

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.303A
                                                                                                  Each
                                                                                                  1+
                                                                                                  18,100 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  303mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 1203SHI
                                                                                                  TRACO POWER TMV 1203SHI
                                                                                                  47AC1955

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.303A
                                                                                                  Each
                                                                                                  1+
                                                                                                  18,100 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  303mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  TMV-HI Series
                                                                                                  TMV 0512DHI
                                                                                                  TRACO POWER TMV 0512DHI
                                                                                                  47AC1948

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  20,730 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  -12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 1215SHI
                                                                                                  TRACO POWER TMV 1215SHI
                                                                                                  47AC1969

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  7. 66 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  18,100 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  66mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  7.1mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  TMV-HI Series
                                                                                                  TMV 1509DHI
                                                                                                  TRACO POWER TMV 1509DHI
                                                                                                  47AC1974

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  20,730 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  9V
                                                                                                  56mA
                                                                                                  -9V
                                                                                                  56mA
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  15V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  13.5V
                                                                                                  16.5V
                                                                                                  TMV-HI Series
                                                                                                  TMV 2409SHI
                                                                                                  TRACO POWER TMV 2409SHI
                                                                                                  47AC2025

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 9V
                                                                                                  3. 0.111A
                                                                                                  Each
                                                                                                  1+
                                                                                                  19,260 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Gate Drive
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  111mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  5.2kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  7.5mm
                                                                                                  10.2mm
                                                                                                  19.5mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  TMV-HI Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-14 sur 14 articles