Isolated Through Hole DC / DC Converters:

8 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
82Y6828

RoHS

Each
1+
82,250 $
5+
79,920 $
10+
77,590 $
50+
74,470 $
100+
69,800 $
Min : 1 / Mult : 1
ITE
DIP
4:1
30W
1 Output
5V
6A
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
-
10.9mm
25.4mm
9V
36V
JTK30 Series
82Y6830

RoHS

Each
1+
82,250 $
5+
79,920 $
10+
77,590 $
50+
74,470 $
100+
69,800 $
Min : 1 / Mult : 1
ITE
DIP
4:1
30W
1 Output
15V
2A
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
-
10.9mm
25.4mm
9V
36V
JTK30 Series
82Y6829

RoHS

Each
1+
82,500 $
5+
80,170 $
10+
77,820 $
50+
74,700 $
100+
70,020 $
Min : 1 / Mult : 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
Regulated
1.6kV
24V
Fixed
25mm
-
10.9mm
25.4mm
9V
36V
JTK30 Series
85Y2887

RoHS

Each
10+
70,190 $
25+
67,380 $
100+
63,170 $
Min : 10 / Mult : 10
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
9V
36V
JTK30 Series
85Y2890

RoHS

Each
10+
72,260 $
25+
69,360 $
100+
65,030 $
Min : 10 / Mult : 10
ITE
DIP
4:1
30W
1 Output
5V
6A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
85Y2893

RoHS

Each
10+
72,260 $
25+
69,360 $
100+
65,030 $
Min : 10 / Mult : 10
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
85Y2891

RoHS

Each
10+
70,190 $
25+
67,380 $
100+
63,170 $
Min : 10 / Mult : 10
ITE
DIP
4:1
30W
1 Output
12V
2.5A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
85Y2892

RoHS

Each
10+
72,260 $
25+
69,360 $
100+
65,030 $
Min : 10 / Mult : 10
ITE
DIP
4:1
30W
1 Output
15V
2A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER