11 Résultats trouvés pour "TRACO POWER"
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,590 $ 5+ 27,590 $ 10+ 26,700 $ 25+ 26,100 $ 50+ 25,490 $ | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | ||||||
63W4309 RoHS | Each | 1+ 32,120 $ 5+ 28,970 $ 10+ 28,030 $ 25+ 27,400 $ 50+ 26,770 $ | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
47AC2115 RoHS | TRACO POWER | Each | 1+ 25,180 $ 25+ 23,660 $ 50+ 22,660 $ | ITE | - | 2:1 | 1W | 1 Output | 12V | 90mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | ||||
90Y8692 RoHS | TRACO POWER | Each | 1+ 37,300 $ 5+ 33,640 $ 10+ 32,550 $ 25+ 31,810 $ 50+ 31,080 $ | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | ||||
82AC3639 RoHS | TRACO POWER | Each | 1+ 10,760 $ 5+ 9,710 $ 10+ 9,400 $ 25+ 9,180 $ 50+ 8,970 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | ||||
44AC3037 RoHS | TRACO POWER | Each | 1+ 32,820 $ | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | ||||
82AC3541 RoHS | TRACO POWER | Each | 1+ 40,270 $ 25+ 37,340 $ 50+ 35,020 $ 100+ 34,000 $ 250+ 32,970 $ | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | ||||
56AC6818 RoHS | TRACO POWER | Each | 1+ 12,570 $ 5+ 11,340 $ 10+ 10,970 $ 25+ 10,720 $ 50+ 10,480 $ | ITE | SIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | ||||
82AC3724 RoHS | TRACO POWER | Each | 1+ 73,310 $ 5+ 66,130 $ 10+ 63,980 $ 25+ 62,540 $ 50+ 61,100 $ | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | ||||
17W5792 RoHS | Each | 1+ 27,620 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
47AM1576 RoHS | TRACO POWER Nouveau produit | Each | 1+ 90,100 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||