Broadcom Raspberry Pi Boards:
3 produit(s) trouvé(s)Trouvez une vaste gamme de Broadcom Raspberry Pi Boards dans Newark Électronique Canada. Nous stockons une large gamme de Raspberry Pi Boards, tels que Broadcom & Raspberry Pi Raspberry Pi Boards provenant des plus grands fabricants mondiaux, notamment : Raspberry-pi.
Afficher
Acheteur
Ingénieur
Fabricant
Silicon Manufacturer
SOC Type
Core Type
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RASPBERRY-PI | Each | 1+ 224,000 $ 5+ 211,830 $ 10+ 200,870 $ 25+ 191,130 $ | Min : 1 / Mult : 1 | Broadcom | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | BCM2xxx | 4Cores | ARM | VideoCore IV | ARM8 | 1.4GHz | BCM2837B0 | - | Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, 'Adventures in Raspberry Pi' Book | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Kits and Bundles Including Pi | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | ||||
Each | 1+ 48,650 $ | Min : 1 / Mult : 1 | Broadcom | Broadcom BCM2837 | ARM Cortex-A7 | BCM2xxx | 4Cores | ARM | VideoCore IV | ARM8 | 900MHz | BCM2837 | 1GB | Raspberry Pi 2 Model B Board | USB 2.0 x 4 | 10/100M Ethernet | Full Size HDMI x 1 | Raspberry Pi 2 Model B | 3.5mm Audio Jack, GPIO, | 40Pins | Supported | microSD | Supported | - | - | microUSB or GPIO | |||||
68X0156 | RASPBERRY-PI | Each | 1+ 50,700 $ | Min : 1 / Mult : 1 | Broadcom | Broadcom BCM2835 | 32-bit ARM1176JZF-S (ARM v6) | BCM2xxx | 1Cores | ARM | VideoCore IV | ARM1176JZF-S | 700MHz | BCM2835 | 512MB | Raspberry Pi Model B+ 512MB, 8GB microSD Card Pre Loaded with NOOBS, SD Card to Micro SD Card Adapter, MicroSD card comes inserted into the SD card adapter | - | - | - | - | - | - | - | - | - | - | - | - |