KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Raspberry Pi
                                                                                                3. Raspberry Pi Kits
                                                                                                Imprimer la page

                                                                                                955

                                                                                                Starter Kit, Raspberry Pi Model B

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 955
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant955
                                                                                                Code Commande44W3510
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant955
                                                                                                Code Commande44W3510
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithRaspberry Pi
                                                                                                Kit ContentsPi Box, AC Adapter, Cables, SD Card, microSD Reader, Pi Cobbler, Breadboard
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 955 is a Raspberry Pi Model B starter pack. It includes everything needed to start with Raspberry Pi Model B single board computer.

                                                                                                • Pi Case keeps user Pi snug and safe, and is compatible with the GPIO cable and cobbler
                                                                                                • USB Micro-B cable used to power the Pi from a computer or 5V 1A adapter
                                                                                                • Power adapter is custom made specifically for use with embedded Linux machines like the Pi
                                                                                                • 4GB SD card works perfectly with reader provided and is ideal for loading in educational Pi distro
                                                                                                • USB microSD card reader for loading image onto SDcard. No drivers required
                                                                                                • Ethernet cable to make user project net-connected as the Pi comes with built in Ethernet
                                                                                                • Embroidered Raspberry Pi badge

                                                                                                Applications

                                                                                                Embedded Design & Development, Hobby & Education

                                                                                                Contenu

                                                                                                3inch long USB micro-B cable, 5V 1A power adapter, USB TTL console cable, 4GB SD card with preinstalled with Raspbian Wheezy, Adafruit Pi cobbler with GPIO cable, Large full size breadboard, Adafruit Pi case, Male/male jumper wires, USB Wi-Fi module, Embroidered Raspberry Pi badge, One photo cell, Five 10K resistors, Five 560 ohm resistors, Three diffused 10mm blue, green and red LEDs, One electrolytic capacitor, 3x 12mm tactile switches.

                                                                                                Remarques

                                                                                                This pack does not include Raspberry Pi Model B board.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Pi Box, AC Adapter, Cables, SD Card, microSD Reader, Pi Cobbler, Breadboard

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                Raspberry Pi

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit