2. Raspberry Pi
                                                                                                3. Raspberry Pi Kits
                                                                                                Imprimer la page

                                                                                                PI3-IBM-IOT-LEARNKIT

                                                                                                RASPBERRY PI 3 IBM IOT LEARNER KIT

                                                                                                ELEMENT14
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                FabricantELEMENT14
                                                                                                Réf. FabricantPI3-IBM-IOT-LEARNKIT
                                                                                                Code Commande95Y1869
                                                                                                Gamme de produitKits and Bundles Including Pi
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ELEMENT14
                                                                                                FabricantELEMENT14
                                                                                                Réf. FabricantPI3-IBM-IOT-LEARNKIT
                                                                                                Code Commande95Y1869
                                                                                                Gamme de produitKits and Bundles Including Pi
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerBroadcom
                                                                                                Kit ContentsRaspberry Pi 3 Model B Single Board Computer, Raspberry Pi Sense HAT, microSD card w/SD adapter with Operating System, Official Raspberry Pi 5.1V 2.5A Power Supply, Quick Start Guide, Safety Leaflet
                                                                                                Silicon Family NameBCM2xxx
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureARM8
                                                                                                Silicon Core NumberBCM2837, BCM43438
                                                                                                Product RangeKits and Bundles Including Pi
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                The PI3-IBM-IOT-LEARNKIT is an IBM Watson IoT platform. IBM Watson IoT platform makes it easy to model, simulate and analyze fun projects such as a personal weather station or a face-detecting robot. Build and realize them on popular low-cost hardware platforms like Raspberry Pi 3. Develop important career skills by using the same tools that professional engineers and scientists use every day. Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board. The Sense HAT features official sense HAT from the Raspberry Pi foundation, 8x8 LED matrix display, accelerometer, gyroscope and magnetometer, air pressure sensor, temperature and humidity sensor, small joystick.

                                                                                                • Quad core 1.2GHz Broadcom BCM2837 64bit CPU, 1GB RAM
                                                                                                • BCM43438 Wi-Fi and Bluetooth Low Energy (BLE) on board, 40 pin extended GPIO
                                                                                                • 4 x USB 2 ports, 4 pole stereo output and composite video port, full size HDMI
                                                                                                • CSI camera port for connecting a Raspberry Pi camera
                                                                                                • DSI display port for connecting a Raspberry Pi touchscreen display
                                                                                                • Micro SD port for loading your operating system and storing data
                                                                                                • Upgraded switched Micro USB power source up to 2.5A

                                                                                                Applications

                                                                                                Embedded Design & Development, Wireless, Hobby & Education, Consumer Electronics

                                                                                                Contenu

                                                                                                Raspberry Pi 3, 16GB microSD card pre-loaded with raspbian image, Sense HAT, Power supply, Case.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Broadcom

                                                                                                Silicon Family Name

                                                                                                BCM2xxx

                                                                                                Core Sub-Architecture

                                                                                                ARM8

                                                                                                Product Range

                                                                                                Kits and Bundles Including Pi

                                                                                                Kit Contents

                                                                                                Raspberry Pi 3 Model B Single Board Computer, Raspberry Pi Sense HAT, microSD card w/SD adapter with Operating System, Official Raspberry Pi 5.1V 2.5A Power Supply, Quick Start Guide, Safety Leaflet

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                BCM2837, BCM43438

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (17-Dec-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit