2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Cameras & Lenses
                                                                                                Imprimer la page

                                                                                                SC0870

                                                                                                High Quality Camera, IMX477R, All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards

                                                                                                RASPBERRY-PI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RASPBERRY-PI SC0870
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantSC0870
                                                                                                Code Commande62AK8681
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                49 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+75,340 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                75,34 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RASPBERRY-PI
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantSC0870
                                                                                                Code Commande62AK8681
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSony
                                                                                                Camera TypeHigh Quality Camera
                                                                                                Lens Type-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Resolution12.3MP
                                                                                                Silicon Core NumberIMX477R
                                                                                                Silicon Family Name-
                                                                                                For Use WithAll Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards
                                                                                                Kit ContentsIMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                SC0870 is a CS mount high quality camera. It is an affordable high-quality camera from Raspberry Pi. It offers 12-megapixel resolution and a 7.9mm-diagonal sensor for impressive low-light performance. The M12 mount variant is designed to work with most interchangeable M12 lenses, and the CS Mount variant is designed to work with interchangeable lenses in both CS- and C-mount form factors. Other lens form factors can be accommodated using third-party lens adapters. The high quality camera is well suited to industrial and consumer applications, including security cameras, which require the highest levels of visual fidelity and/ or integration with specialist optics. It is compatible with all models of Raspberry Pi computer from Raspberry Pi 1 Model B onwards, using the latest software release. The package comprises a circuit board carrying a Sony IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, and a milled aluminum lens mount with an integrated tripod mount.

                                                                                                • Sony IMX477R stacked, back-illuminated sensor
                                                                                                • 1.55μm × 1.55μm pixel size
                                                                                                • RAW12/10/8, COMP8 output, 1/2.3” (7.9mm) or larger lens sensor format
                                                                                                • 7.87inch ribbon cable length, 1/4”-20 tripod mount
                                                                                                • Integrated² IR cut filter

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Sony

                                                                                                Lens Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                IMX477R

                                                                                                For Use With

                                                                                                All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards

                                                                                                Product Range

                                                                                                -

                                                                                                Camera Type

                                                                                                High Quality Camera

                                                                                                Core Architecture

                                                                                                -

                                                                                                Resolution

                                                                                                12.3MP

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (10-Jun-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit