Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantRASPBERRY-PI
Réf. FabricantRPI-PSU-US-MK1
Code Commande53W8467
Fiche technique
Accessory TypePower Supply
For Use WithRaspberry Pi
Product Range-
Plug TypeUS
SVHCTo Be Advised
Aperçu du produit
The RPI-PSU-US-MK1 is a micro USB Power Supply, provides 5VDC voltage at up to 1A output current. It is specifically designed for use with the Raspberry Pi device. It offers a highly efficient output meeting latest CEC stage 2 (V) requirements and is safety approved. It has a fixed pin and features short circuit and over current protection as standard. It has MTBF of 50K hours at 25°C.
- 0.01A minimum current
- 69.2% efficiency
- 0 to 40°C operating temperature
- 1.8m DC cord
- ±5% output regulation
Applications
Power Management
Spécifications techniques
Accessory Type
Power Supply
Product Range
-
SVHC
To Be Advised
For Use With
Raspberry Pi
Plug Type
US
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit