KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Screens & Displays
                                                                                                Imprimer la page

                                                                                                PIFACE CONTROL & DISPLAY

                                                                                                I/O BOARD WITH LCD DISPLAY, FOR RASPBERRY PI SBC

                                                                                                PIFACE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PIFACE PIFACE CONTROL & DISPLAY
                                                                                                PIFACE PIFACE CONTROL & DISPLAY
                                                                                                PIFACE PIFACE CONTROL & DISPLAY
                                                                                                PIFACE PIFACE CONTROL & DISPLAY
                                                                                                PIFACE PIFACE CONTROL & DISPLAY
                                                                                                FabricantPIFACE
                                                                                                Réf. FabricantPIFACE CONTROL & DISPLAY
                                                                                                Code Commande01X3013
                                                                                                Gamme de produitDisplays
                                                                                                Votre numéro de pièce
                                                                                                2 195 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+33,930 $
                                                                                                10+33,240 $
                                                                                                150+32,560 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                33,93 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                PIFACE
                                                                                                FabricantPIFACE
                                                                                                Réf. FabricantPIFACE CONTROL & DISPLAY
                                                                                                Code Commande01X3013
                                                                                                Gamme de produitDisplays
                                                                                                Silicon ManufacturerBroadcom
                                                                                                Screen & Display Type-
                                                                                                For Use WithCompatible with Raspberry Pi Model B/A
                                                                                                Core ArchitectureARM
                                                                                                Product RangeDisplays
                                                                                                Core Sub-ArchitectureARM1176JZF-S
                                                                                                Silicon Core NumberBCM2835
                                                                                                Silicon Family NameBCM2xxx
                                                                                                Kit ContentsPiFace Control & Display Board
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                PiFace Control & Display is a plug and play device that allows to use and control Raspberry Pi without a keyboard, mouse and monitor. It saves space and power by removing the need for a monitor whilst still providing a simple, yet capable interactive user interface. PiFace Control & Display is supplied with easy to use software that enables the easy creation of custom bitmap icons. Getting started is quick and simple by using the single line install script that pulls in all the driver software that is needed to run predesigned examples. PiFace Control & Display features a 16 character by 2 line alpha numeric display, which is able to display status information, messages and menus. Flexible control of the Raspberry Pi is enhanced with an IR remote control or the onboard buttons.

                                                                                                • 16 character by 2 line alpha numeric display
                                                                                                • User definable custom characters
                                                                                                • LED display backlight
                                                                                                • IR receiver for infrared remote control
                                                                                                • 3 position navigation switch
                                                                                                • 5 tactile switches for control and menu navigation
                                                                                                • Python libraries provided to quickly and easily build menus

                                                                                                Applications

                                                                                                Imaging, Video & Vision, Audio

                                                                                                Avertissements

                                                                                                Warning: PiFace Control & Display is sensitive to electrostatic discharge (ESD), please observe ESD best practice when handling.

                                                                                                Remarques

                                                                                                Compatible with Raspberry Pi Model A/B

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Broadcom

                                                                                                For Use With

                                                                                                Compatible with Raspberry Pi Model B/A

                                                                                                Product Range

                                                                                                Displays

                                                                                                Silicon Core Number

                                                                                                BCM2835

                                                                                                Kit Contents

                                                                                                PiFace Control & Display Board

                                                                                                Screen & Display Type

                                                                                                -

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Core Sub-Architecture

                                                                                                ARM1176JZF-S

                                                                                                Silicon Family Name

                                                                                                BCM2xxx

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (4)

                                                                                                3D Product Image EN

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Safety Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit