Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantADAFRUIT
Réf. Fabricant966
Code Commande44W3512
Fiche technique
Accessory TypeCard Adapter Board - MicroSD
For Use WithRaspberry Pi
Product Range-
SVHCTo Be Advised
Aperçu du produit
966 is a low profile microSD card adapter for Raspberry Pi. Makes user Pi a little slimmer with this microSD card adapter board. It slides in where the SD card goes but is half the length. Pop in a microSD card for a sleeker machine. The microSD card holder is a push-push type so user can push on the edge that sticks out to remove the card when necessary.
- Protrudes from edge of Raspberry Pi 3mm with microSD card installed
- Thickness (clearance required from bottom of Raspberry Pi) of 5.5mm
Spécifications techniques
Accessory Type
Card Adapter Board - MicroSD
Product Range
-
For Use With
Raspberry Pi
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit