2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Software & Storage
                                                                                                  Imprimer la page

                                                                                                  RPI2-MODB-8GB-NOOBS.

                                                                                                  SBC, RASPBERRY PI 2 MODEL B & 8GB NOOBS

                                                                                                  RASPBERRY-PI
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  RASPBERRY-PI RPI2-MODB-8GB-NOOBS.
                                                                                                  FabricantRASPBERRY-PI
                                                                                                  Réf. FabricantRPI2-MODB-8GB-NOOBS.
                                                                                                  Code Commande38Y6469
                                                                                                  Gamme de produitKits and Bundles Including Pi
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  RASPBERRY-PI
                                                                                                  FabricantRASPBERRY-PI
                                                                                                  Réf. FabricantRPI2-MODB-8GB-NOOBS.
                                                                                                  Code Commande38Y6469
                                                                                                  Gamme de produitKits and Bundles Including Pi
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Memory Card TypeMicroSD Card Class 10
                                                                                                  Memory Capacity8GB
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core ArchitectureARM
                                                                                                  For Use WithRaspberry Pi 2 Model B
                                                                                                  Core Sub-ArchitectureARM7
                                                                                                  Silicon Core NumberBCM2836
                                                                                                  Kit ContentsRaspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter
                                                                                                  Product RangeKits and Bundles Including Pi
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The RPI2-MODB-8GB-NOOBS is a Raspberry Pi2 Module B and a 8GB Micro SD Card preloaded with NOOBS software. The Raspberry The Pi 2 model B is the second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2836 system on chip with 900MHz ARM Cortex-A7 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. NOOBS software act as a handy tool to edit the config. txt configuration file for the currently installed operating system.

                                                                                                  • Broadcom BCM2836 SoC full HD multimedia applications processor
                                                                                                  • 1GB SDRAM operates at 450MHz
                                                                                                  • 40 pin extended GPIO
                                                                                                  • 10/100 Ethernet RJ45 onboard network
                                                                                                  • 4 USB 2.0 ports
                                                                                                  • CSI camera port for connecting the Raspberry Pi camera
                                                                                                  • DSI display port for connecting the Raspberry Pi touch screen display
                                                                                                  • Featured with MicroSD slot
                                                                                                  • Composite RCA and HDMI port
                                                                                                  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

                                                                                                  Applications

                                                                                                  Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

                                                                                                  Contenu

                                                                                                  Raspberry Pi 2 model B, 8GB Class 10 Micro SD Card with NOOBS preloaded, Micro SD Card to SD Card Adapter.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Memory Capacity

                                                                                                  8GB

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Core Sub-Architecture

                                                                                                  ARM7

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi 2 Model B, 8GB Class 10 Micro SD Card with NOOBS pre-loaded, Micro SD Card to SD Card Adapter

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Memory Card Type

                                                                                                  MicroSD Card Class 10

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  For Use With

                                                                                                  Raspberry Pi 2 Model B

                                                                                                  Silicon Core Number

                                                                                                  BCM2836

                                                                                                  Product Range

                                                                                                  Kits and Bundles Including Pi

                                                                                                  Documents techniques (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised